ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Ethernet Modules & POE
                                                                                                    Print Page

                                                                                                    BB-VESP211-232

                                                                                                    Serial Server, Ethernet, 1 Port, DB9M Serial Port, RJ45 Connector, RS-232 Protocol

                                                                                                    ADVANTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANTECH BB-VESP211-232
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-VESP211-232
                                                                                                    Newark Part No.94Y7422
                                                                                                    Product RangeVLINX VESP211 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ADVANTECH
                                                                                                    ManufacturerADVANTECH
                                                                                                    Manufacturer Part NoBB-VESP211-232
                                                                                                    Newark Part No.94Y7422
                                                                                                    Product RangeVLINX VESP211 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsIndustrial
                                                                                                    Data Rate230.4Kbaud
                                                                                                    Module InterfaceRS232
                                                                                                    Product RangeVLINX VESP211 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Ultra-compact Ethernet VESP211 serial server connect serial devices (RS-232) to Ethernet networks. It allows the serial device to become a node on the network. The serial port can be accessed over a LAN/WAN using Direct IP mode, virtual COM port or paired mode connections. This server features 10BaseT or 100BaseTX copper network. The product is built for use in harsh environments featuring a heavy duty metal enclosure that is panel (standard) or DIN rail mountable (with optional adapter).

                                                                                                    • Configuration, upgrades and monitoring are simple, easy tasks with Vlinx™ manager software
                                                                                                    • Power supply included (w/international blade kit -N. A, Europe, U.K, Australia, China, Japan)
                                                                                                    • TCP/IP interface
                                                                                                    • IP30 metal enclosure
                                                                                                    • Up to 230.4Kbps data rate
                                                                                                    • Serial port, ready LED’s Ethernet LED indicators
                                                                                                    • Reset button switch
                                                                                                    • 8KB per port serial memory and 4KB network memory
                                                                                                    • TCP, IPv4, UDP, ARP, HTTP 1.0, ICMP/PING, DHCP/BOOTP protocols

                                                                                                    Contents

                                                                                                    Ethernet server, Null modem crossover cable for DTE to DTE connection, DIN rail adaptor clip (pair), Power supply (12VDC 6W, 5mm plug, international AC input, international AC blades).

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    Industrial

                                                                                                    Module Interface

                                                                                                    RS232

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate

                                                                                                    230.4Kbaud

                                                                                                    Product Range

                                                                                                    VLINX VESP211 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product