2. Wireless Modules & Adaptors
                                                                                                    3. Semiconductor Module Accessories
                                                                                                    Print Page

                                                                                                    ZETA-DIN RAIL ADAPTER

                                                                                                    DIN Rail Adaptor, ZETA Modem, ABS Plastic, -40 to 85 °C, 3.15" x 3.15" x 1.26"

                                                                                                    SIRETTA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIRETTA ZETA-DIN RAIL ADAPTER
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoZETA-DIN RAIL ADAPTER
                                                                                                    Newark Part No.78AH2447
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    78 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIRETTA
                                                                                                    ManufacturerSIRETTA
                                                                                                    Manufacturer Part NoZETA-DIN RAIL ADAPTER
                                                                                                    Newark Part No.78AH2447
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeZETA Modem DIN Rail Adapter
                                                                                                    For Use WithSiretta ZETA Modems
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    ZETA-DIN RAIL ADAPTER is a dedicated mounting accessory designed for seamless integration with the ZETA family of industrial IoT modems. It enables secure mounting of the ZETA modem directly onto an industrial DIN rail (Top hat rail IEC/EN 60715). The ZETA modems connect equipment to LTE Cat 4, Cat 1, Cat M, and Cat NB-IoT networks, while maintaining backwards compatibility with 3G/UMTS and 2G/GSM cellular networks. Operating in a low power state, these modems are ideal for current industrial IoT applications and future developments. All ZETA modem devices share the same set of compatible interface connectors, allowing accessories to be interchanged easily across the family. The DIN rail adapter allows vertical mounting alongside industrial control equipment inside equipment racks, facilitating organized and efficient installation.

                                                                                                    • 2 secure mounting points for ZETA modem to ensure stability in harsh industrial environments
                                                                                                    • Mount access directly from ZETA backplate
                                                                                                    • ZETA label window allows viewing device info like serial number, batch code, and model number
                                                                                                    • Large cable tie cutout secure multiple cables to DIN rail frame before insertion into equipment rack
                                                                                                    • Automatic hanging clip to secure ZETA DIN rail adapter to equipment DIN rail rack
                                                                                                    • Secure locking clasp to maintain fixed position
                                                                                                    • Strengthening flanges to ensure fixed horizontal position
                                                                                                    • Dimension is 80mm x 80mm x 32mm
                                                                                                    • Extended temperature range from -40 to +85°C

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    ZETA Modem DIN Rail Adapter

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Siretta ZETA Modems

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product