Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV680S-HMD64-EIPCopy
Newark Part No.01AC0026
Product RangeV680S Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3,097.980 | $664.000 |
Price for:Each
Minimum: 1
Multiple: 1
$664.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoV680S-HMD64-EIPCopy
Newark Part No.01AC0026
Product RangeV680S Series
Technical Datasheet
Frequency-
Memory Size8KB
Current Consumption200mA
Supply Voltage Min20.4V
Supply Voltage Max26.4V
Module InterfaceEthernet
Product RangeV680S Series
SVHCTo Be Advised
Product Overview
V680S-HMD64-EIP is a 3 in 1 RFID reader/writer. Easy installation and "visualized" communications status minimize startup work and downtime. Conforms to ISO/IEC 18000-3 (15693).
- EtherNet/IP host device communications protocol
- Ethernet 10BASE-T/100BASE-TX host device communications interface
- Power supply voltage 24 VDC
- Consumption current 0.2A maximum
- IP67 rated
- 75 × 75 × 40mm size
Contents
3 in 1 RFID reader/writer, Instruction sheet, Description of regulations and standard, IP address label.
Technical Specifications
Frequency
-
Current Consumption
200mA
Supply Voltage Max
26.4V
Product Range
V680S Series
Memory Size
8KB
Supply Voltage Min
20.4V
Module Interface
Ethernet
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability