2. Wireless Modules & Adaptors
                                                                                                    3. RFID Modules
                                                                                                    4. RFID Transponders & Tags
                                                                                                    Print Page

                                                                                                    IUC77-F151-M-GBL

                                                                                                    RFID Transponder, Data Carrier, Linear, 865 to 928 MHz, Monza 4QT Chip, IP68

                                                                                                    PEPPERL+FUCHS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PEPPERL+FUCHS IUC77-F151-M-GBL
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoIUC77-F151-M-GBL
                                                                                                    Newark Part No.29Y3619
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$64.550
                                                                                                    10+$58.230
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $64.55
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PEPPERL+FUCHS
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoIUC77-F151-M-GBL
                                                                                                    Newark Part No.29Y3619
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tag TypeRFID
                                                                                                    Frequency928MHz
                                                                                                    Memory Size512bit
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    • RFID transponder
                                                                                                    • Operating frequency range from 865MHz to 928MHz
                                                                                                    • Complies with EPC Gen2 (ISO/IEC 18000-63)
                                                                                                    • Sturdy housing, suitable for rough industrial use
                                                                                                    • Linear polarization
                                                                                                    • Monza 4QT (Impinj) chip
                                                                                                    • Unlimited read cycles, > 100000 write cycles
                                                                                                    • 10 years data retention period
                                                                                                    • EN 302208 directive 2014/53/EU

                                                                                                    Technical Specifications

                                                                                                    Tag Type

                                                                                                    RFID

                                                                                                    Memory Size

                                                                                                    512bit

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Frequency

                                                                                                    928MHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product