2. Wireless Modules & Adaptors
                                                                                                    3. RFID Modules
                                                                                                    4. RFID Reader / Writers
                                                                                                    Print Page

                                                                                                    DS9092+

                                                                                                    Touch Memory iButton Probe, Panel-Mount Probe, Solid Face

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES DS9092+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS9092+
                                                                                                    Newark Part No.81Y9092
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.240
                                                                                                    10+$13.210
                                                                                                    25+$12.880
                                                                                                    50+$12.540
                                                                                                    100+$12.230
                                                                                                    250+$12.040
                                                                                                    500+$11.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS9092+
                                                                                                    Newark Part No.81Y9092
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency-
                                                                                                    Memory Size-
                                                                                                    Current Consumption-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Module Interface-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The DS9092+ is an iButton panel mount probe (solid face). It is available with flat faceplate that provides the electrical contact necessary for transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self aligning interface that readily matches the circular rim of the iButton’s MicroCan package. Metal contacts resist wear and are easy to keep clean. The centre contact of the standard reader has no moving parts and this type of probe is best suited for designs where the iButton is brought into contact with the reader. This panel mount probe is fastened behind the panel with a push on type spring nut. The two 15cm, 22AWG wires are provided for easy connection to the system microcontroller. The DS9092+ is a suitable tool for hand held devices reading iButtons.

                                                                                                    • Simple, low cost metal stampings form a read/write probe for the iButton family
                                                                                                    • Probe guides the entry of the iButton
                                                                                                    • IButton slides over the surface to self clean contacts
                                                                                                    • Accessible shallow probe cavity simplifies removal of debris such as mud
                                                                                                    • Flexible design supports panel mount
                                                                                                    • Bright tarnish resistant metal surface provides millions of operations
                                                                                                    • Panel mount probe is prewired for easy installation

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    -

                                                                                                    Current Consumption

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product