2. Wireless Modules & Adaptors
                                                                                                    3. RFID Modules
                                                                                                    4. RFID Receivers
                                                                                                    Print Page

                                                                                                    RWD-MIFARE-OEM

                                                                                                    Reader Board, Read/Write System, Mifare, 1k, 4k and Ultralight Versions

                                                                                                    RF SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RF SOLUTIONS RWD-MIFARE-OEM
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoRWD-MIFARE-OEM
                                                                                                    Newark Part No.11P1075
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoRWD-MIFARE-OEM
                                                                                                    Newark Part No.11P1075
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsWireless Connectivity-ZigBee, RF, Infrared, USB
                                                                                                    Module InterfaceSerial
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Operating Voltage5V
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    RWD-MIFARE-OEM is a MicroRWD MF LP (Low Power) module is a complete read and write solution for 13.56MHz Mifare (1k, 4k and Ultralight versions) and supports "Mifare" contactless operations to dual interface cards such as DESFire, Mifare ProX, Smart MX and other types. The solution is entirely housed within a 24 pin DIL package and only needs an antenna connected and a 5v DC supply to be a fully featured ISO14443A Mifare read/write system. The MicroRWD MF LP version behaves in the same manner as the standard reader except that it has an active average current consumption of less than 100µA (micro Amps) with 1 second (default) polling rate. As on other RWD modules, all commands and data response are via a simple TTL level RS232 interface. In addition, the RWD MF LP version has auxiliary data outputs on the OP0/OP1 pins that can be programmed to automatically output UID (serial number)or other block data as asynchronous 9600 baud serial or Wiegand protocol Data High/Data Low signals.

                                                                                                    • Complete "plug-and-go" RFID Read / Write system based on proven design.
                                                                                                    • Integrated PCB antenna, LEDS, RS232 or USB interface
                                                                                                    • Supports Mifare 1k, 4k, Ultralight and ICODE / Tag-it
                                                                                                    • Average current consumption down to 100μA (micro Amps) even when fully active.
                                                                                                    • Auxiliary output options for automatic data output as serial or Weigand protocol.
                                                                                                    • "Reference Design Pack" available for ultra low cost higher volume applications.

                                                                                                    Applications

                                                                                                    Communications & Networking, Security, System Monitoring

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    Wireless Connectivity-ZigBee, RF, Infrared, USB

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Operating Voltage

                                                                                                    5V

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Module Interface

                                                                                                    Serial

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product