2. Wireless Modules & Adaptors
                                                                                                    3. RFID Modules
                                                                                                    4. RFID Reader / Writers
                                                                                                    Print Page

                                                                                                    V680S-HMD64-EIP

                                                                                                    RFID Reader, Ethernet Interface, 8 KB, 20.4V to 26.4V, -10 °C to 55 °C, 75 W x 75 H x 40 mm D

                                                                                                    Date/Lot Code

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMRON INDUSTRIAL AUTOMATION V680S-HMD64-EIP
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoV680S-HMD64-EIP
                                                                                                    Newark Part No.01AC0026
                                                                                                    Product RangeV680S Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5,244.330$664.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $664.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoV680S-HMD64-EIP
                                                                                                    Newark Part No.01AC0026
                                                                                                    Product RangeV680S Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency-
                                                                                                    Memory Size8KB
                                                                                                    Current Consumption200mA
                                                                                                    Supply Voltage Min20.4V
                                                                                                    Supply Voltage Max26.4V
                                                                                                    Module InterfaceEthernet
                                                                                                    Product RangeV680S Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    V680S-HMD64-EIP is a 3 in 1 RFID reader/writer. Easy installation and "visualized" communications status minimize startup work and downtime. Conforms to ISO/IEC 18000-3 (15693).

                                                                                                    • EtherNet/IP host device communications protocol
                                                                                                    • Ethernet 10BASE-T/100BASE-TX host device communications interface
                                                                                                    • Power supply voltage 24 VDC
                                                                                                    • Consumption current 0.2A maximum
                                                                                                    • IP67 rated
                                                                                                    • 75 × 75 × 40mm size

                                                                                                    Contents

                                                                                                    3 in 1 RFID reader/writer, Instruction sheet, Description of regulations and standard, IP address label.

                                                                                                    Technical Specifications

                                                                                                    Frequency

                                                                                                    -

                                                                                                    Current Consumption

                                                                                                    200mA

                                                                                                    Supply Voltage Max

                                                                                                    26.4V

                                                                                                    Product Range

                                                                                                    V680S Series

                                                                                                    Memory Size

                                                                                                    8KB

                                                                                                    Supply Voltage Min

                                                                                                    20.4V

                                                                                                    Module Interface

                                                                                                    Ethernet

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product