• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RFID Modules
                                                                                                    4. RFID Transponders & Tags
                                                                                                    Print Page

                                                                                                    V600-D23P66N

                                                                                                    Electromagnetic Coupling RFID, Rectangular 34 × 34 × 3.5 mm

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    OMRON INDUSTRIAL AUTOMATION V600-D23P66N
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoV600-D23P66N
                                                                                                    Newark Part No.93C9953
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$56.940
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $56.94
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoV600-D23P66N
                                                                                                    Newark Part No.93C9953
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tag TypeRFID
                                                                                                    Frequency530kHz
                                                                                                    Memory Size254Byte
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    V600-D23P66N is a data carrier of medium size, that holds machine readable data/ Bar codes. RFID tags are the types of data carriers. This product is Battery-less DCs type that can be overwritten 300,000 times at normal temperatures and has superior environmental resistance. Works with maximum distance of 100mm. These Data Carriers are for flush mounting in non metallic bases only.

                                                                                                    • Rectangular
                                                                                                    • Dimension of 34mm × 34mm× 3.5mm
                                                                                                    • 254Bytes memory capacity, memory type is EEPROM
                                                                                                    • Thin, compact and low cost
                                                                                                    • Data of Battery-less Data Carriers can be overwritten 300,000 times at normal temperatures
                                                                                                    • Transmission error detection is 16bit CRC in both directions

                                                                                                    Applications

                                                                                                    RF Communications

                                                                                                    Technical Specifications

                                                                                                    Tag Type

                                                                                                    RFID

                                                                                                    Memory Size

                                                                                                    254Byte

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Frequency

                                                                                                    530kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.