ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                    Print Page

                                                                                                    DA16200MOD-AAC4WA32

                                                                                                    Transceiver Module, WiFi, Chip Antenna, 2.4 Ghz, 802.11b/g/n, 1 Mbps, -98.5 dbm

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS DA16200MOD-AAC4WA32
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoDA16200MOD-AAC4WA32
                                                                                                    Newark Part No.82AH4519
                                                                                                    Product RangeDA16200MOD-AA series
                                                                                                    Your Part Number
                                                                                                    367 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.230
                                                                                                    10+$15.880
                                                                                                    25+$15.040
                                                                                                    50+$14.470
                                                                                                    100+$13.910
                                                                                                    250+$13.190
                                                                                                    500+$12.740
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoDA16200MOD-AAC4WA32
                                                                                                    Newark Part No.82AH4519
                                                                                                    Product RangeDA16200MOD-AA series
                                                                                                    RF ModulationDSSS
                                                                                                    Data Rate Max1Mbps
                                                                                                    Frequency Max2.4GHz
                                                                                                    Sensitivity dBm-98.5dBm
                                                                                                    Supply Voltage Min2.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Module InterfaceI2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
                                                                                                    Supply Current280mA
                                                                                                    Product RangeDA16200MOD-AA series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    DSSS

                                                                                                    Frequency Max

                                                                                                    2.4GHz

                                                                                                    Supply Voltage Min

                                                                                                    2.1V

                                                                                                    Module Interface

                                                                                                    I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB

                                                                                                    Product Range

                                                                                                    DA16200MOD-AA series

                                                                                                    Data Rate Max

                                                                                                    1Mbps

                                                                                                    Sensitivity dBm

                                                                                                    -98.5dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Supply Current

                                                                                                    280mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product