• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    A1101R04C00GM

                                                                                                    RF Transceiver Surface Mount Module, Integrated Crystal, Internal Voltage Regulator

                                                                                                    ANAREN
                                                                                                    ANAREN A1101R04C00GM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANAREN
                                                                                                    Manufacturer Part NoA1101R04C00GM
                                                                                                    Newark Part No.91T4841
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ANAREN
                                                                                                    ManufacturerANAREN
                                                                                                    Manufacturer Part NoA1101R04C00GM
                                                                                                    Newark Part No.91T4841
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationFM
                                                                                                    Data Rate Max1.22Kbps
                                                                                                    Frequency Max434.79MHz
                                                                                                    Sensitivity dBm-112dBm
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Transmit Power10dBm
                                                                                                    Module InterfaceSerial
                                                                                                    Supply Current15mA
                                                                                                    RF Transceiver ApplicationsAIR Module Suitable for TI's Development Kit, Industrial & Lighting Control, Wireless Sensor Network
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The A1101R04C is a surface mount module with an integrated crystal, internal voltage regulator, matching circuitry and filtering. The A1101R04C utilizes an external antenna through a U.FL connector. The module operates in the European band of 433.05 to 434.79 MHz, is ideal for achieving low power wireless connectivity without having to deal with extensive RF design and regulatory compliance, and provides quick time to market. The modules are 100% tested to provide consistent performance.

                                                                                                    • Ultra small package size 9mm x 12mm x 2.5mm
                                                                                                    • Impedance controlled multi-layer PCB
                                                                                                    • SPI Interface
                                                                                                    • RoHS Compliant
                                                                                                    • LGA Footprint
                                                                                                    • Low Power Consumption
                                                                                                    • Regulatory compliance for ETSI
                                                                                                    • Digital RSSI output
                                                                                                    • Programmable channel filter bandwidth
                                                                                                    • Programmable output power up to +12 dBm
                                                                                                    • High sensitivity (–116 dBm at 0.6kBaud, 1% packet error rate)
                                                                                                    • Low current consumption (15.7 mA in RX, 250 kBaud, input well above sensitivity limit)
                                                                                                    • Separate 64-byte RX and TX data FIFOs
                                                                                                    • Fast startup time: 240us from SLEEP to Rx or Tx mode
                                                                                                    • Data Rate: 0.6 – 600 Kbit/Sec
                                                                                                    • Sleep state: 0.2uA
                                                                                                    • Idle State: 1.7mA
                                                                                                    • Suitable for frequency hopping and multichannel systems

                                                                                                    Applications

                                                                                                    Embedded Design & Development

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    FM

                                                                                                    Frequency Max

                                                                                                    434.79MHz

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Transmit Power

                                                                                                    10dBm

                                                                                                    Supply Current

                                                                                                    15mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    1.22Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -112dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Module Interface

                                                                                                    Serial

                                                                                                    RF Transceiver Applications

                                                                                                    AIR Module Suitable for TI's Development Kit, Industrial & Lighting Control, Wireless Sensor Network

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.