Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.670 |
| 5+ | $15.500 |
| 10+ | $15.350 |
| 25+ | $15.180 |
| 50+ | $14.900 |
| 100+ | $14.630 |
| 250+ | $12.920 |
Product Information
Product Overview
The TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems by providing a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.
- Frequency 868MHz
- Smart Ack controller functionality
- Transparent radio channel
- Programmable repeater functionality (1 / 2 Level)
- ESP3 support (EnOcean Serial Protocol V3)
- Not API programmable.
Applications
Building Automation, Industrial
Technical Specifications
ASK
868.3MHz
2.85V
3dBm
24mA
TCM 310; TCM 310C
125Kbps
-96dBm
3.5V
UART
Industrial & Lighting Control, Wireless Sensor Network
No SVHC (17-Dec-2015)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate