• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    ALPHA-TRX433S

                                                                                                    RF Transceiver, Low Cost High Performance, Fast PLL Lock Time, Wake up Timer, FSK, 433Mhz

                                                                                                    RF SOLUTIONS
                                                                                                    RF SOLUTIONS ALPHA-TRX433S
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoALPHA-TRX433S
                                                                                                    Newark Part No.15R0254
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoALPHA-TRX433S
                                                                                                    Newark Part No.15R0254
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationFSK
                                                                                                    Data Rate Max-
                                                                                                    Frequency Max433MHz
                                                                                                    Sensitivity dBm-
                                                                                                    Supply Voltage Min2.2V
                                                                                                    Supply Voltage Max3.8V
                                                                                                    Transmit Power-
                                                                                                    Module Interface-
                                                                                                    Supply Current21mA
                                                                                                    RF Transceiver Applications-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The Alpha Modules are extremely cost effective but high performance radio modules. Supplied in a miniature Surface mount package these modules can Transmit/Receive at upto 115Kbps at a maximum of 300m. Operating at 2 - 5V, the modules monitors their battery voltage and can sleep with very low standby current. They can wake intermittently and provide direct control outputs to a microcontroller making them ideally suited to battery applications. These Modules will suit one to one multi-node wireless links in applications including car and building security, POS and inventory tracking, remote process monitoring.

                                                                                                    • FM Transceiver Module
                                                                                                    • Fast PLL lock time
                                                                                                    • Wakeup timer
                                                                                                    • Low power consumption
                                                                                                    • 10MHz crystal for PLL timing
                                                                                                    • Clock and reset signal output for external MCU
                                                                                                    • 16 bit RX Data FIFO
                                                                                                    • SPI interface
                                                                                                    • Standby current less than 0.3uA
                                                                                                    • High data rate up to 256 kbps

                                                                                                    Applications

                                                                                                    Wireless, RF Communications, Security, Industrial, System Monitoring, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    FSK

                                                                                                    Frequency Max

                                                                                                    433MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.2V

                                                                                                    Transmit Power

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    21mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.8V

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    RF Transceiver Applications

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.