| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DA16200MOD-AAC4WA32Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel82AH4519RL Cut Tape82AH4519 |
| Product Range | DA16200MOD-AA series |
| Your Part Number |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.250 | $14.25 |
| Total Price | $14.25 | ||
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 50+ | $11.720 |
| 100+ | $10.830 |
| 250+ | $10.250 |
| 500+ | $9.910 |
| 1000+ | $9.750 |
| 2500+ | $9.560 |
| 5000+ | $9.360 |
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | DA16200MOD-AAC4WA32Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel82AH4519RL Cut Tape82AH4519 |
| Product Range | DA16200MOD-AA series |
| RF Modulation | DSSS |
| Data Rate Max | 1Mbps |
| Frequency Max | 2.4GHz |
| Sensitivity dBm | -98.5dBm |
| Supply Voltage Min | 2.1V |
| Supply Voltage Max | 3.6V |
| Module Interface | I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB |
| Supply Current | 280mA |
| Product Range | DA16200MOD-AA series |
| SVHC | To Be Advised |
Product Overview
DA16200MOD-AAC4WA32 is an ultra-low power Wi-Fi module with a chip antenna for battery-powered IoT devices. The DA16200 module is the perfect complement to the DA16200 ultra-low power Wi-Fi system-on-chip (SoC). This delivers the same long battery life and low power consumption, but in a convenient form factor. The fully integrated module consists of the DA16200 SoC, 4MB flash memory, RF components including crystal oscillator, RF lumped filter, and either a chip antenna or a connector for an external antenna. The module has 37 pins, including GPIOs, JTAG, RTC control, UART, power input, and the 32.768kHz crystal. Typical applications include thermostats, door locks, security cameras, video door bells, temperature sensors, smoke detectors, other wireless sensors, garage door openers, pet trackers, asset trackers, home automation, commercial, and industrial.
- Highly integrated ultra-low power Wi-Fi system module: sleep current: 3.5μA, VBAT = 3.3V
- Full offload: SoC runs full networking OS and TCP/IP stack
- RF regulatory certifications: FCC, IC, KC, TELEC, SRRC, ANATEL
- Operating voltage: 2.1V to 3.6V (typical: 3.3V)
- 2 digital I/O supply voltage: 1.8V/3.3V
- Module dimension: 13.8mm × 22.1mm x 3.3mm (0.54inch × 0.87inch x 0.13inch)
- TΧ power: +19dBm, 1Mbps DSSS
- RΧ sensitivity: -98.5dBm, 1Mbps DSSS
- Built-in 4-channel auxiliary ADC for sensor interfaces
- Operating temperature range from -40°C to 85°C
Technical Specifications
| RF Modulation | DSSS |
|---|---|
| Frequency Max | 2.4GHz |
| Supply Voltage Min | 2.1V |
| Module Interface | I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB |
| Product Range | DA16200MOD-AA series |
| Data Rate Max | 1Mbps |
|---|---|
| Sensitivity dBm | -98.5dBm |
| Supply Voltage Max | 3.6V |
| Supply Current | 280mA |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |