ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    STM 330

                                                                                                    RF Module, Wireless Temperature Sensor, Measurement Range 0-40°C, Resolution 0.16K, 868 MHz

                                                                                                    ENOCEAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENOCEAN STM 330
                                                                                                    ENOCEAN STM 330
                                                                                                    ENOCEAN STM 330
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoSTM 330
                                                                                                    Newark Part No.24W7721
                                                                                                    Product RangeSTM330, STM330C
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    94 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$41.000
                                                                                                    5+$39.210
                                                                                                    10+$37.400
                                                                                                    25+$35.560
                                                                                                    50+$33.590
                                                                                                    100+$33.000
                                                                                                    300+$32.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $41.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENOCEAN
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoSTM 330
                                                                                                    Newark Part No.24W7721
                                                                                                    Product RangeSTM330, STM330C
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationASK
                                                                                                    Data Rate Max125Kbps
                                                                                                    Frequency868.3MHz
                                                                                                    Sensitivity dBm-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Supply Current-
                                                                                                    RF Transmitter ApplicationsWireless Sensor Network
                                                                                                    Product RangeSTM330, STM330C
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The STM 330 extremely power saving RF transmitter module is optimized for realization of wireless and maintenance free temperature sensors, or room operating panels including set point dial and occupancy button with a minimum number of external components. The module provides an integrated calibrated temperature sensor. Also supports the plug-in humidity sensor module HSM 100.

                                                                                                    • Frequency 868.3 MHz
                                                                                                    • Measurement range 0-40°C, resolution 0.16K
                                                                                                    • Accuracy typ. ±1K
                                                                                                    • Pre-installed solar cell
                                                                                                    • Pre-installed whip antenna
                                                                                                    • 125 kbps Data rate
                                                                                                    • ASK Modulation

                                                                                                    Applications

                                                                                                    Building Automation, Industrial

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    ASK

                                                                                                    Frequency

                                                                                                    868.3MHz

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Supply Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    STM330, STM330C

                                                                                                    Data Rate Max

                                                                                                    125Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    RF Transmitter Applications

                                                                                                    Wireless Sensor Network

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product