2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  RM024-P10-C-30

                                                                                                  RF TRANSCEIVER MOD, 2.4-2.4835GHZ, 0.01W

                                                                                                  EZURIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EZURIO RM024-P10-C-30
                                                                                                  ManufacturerEZURIO
                                                                                                  Manufacturer Part NoRM024-P10-C-30
                                                                                                  Newark Part No.81X8361
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 59 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$61.560
                                                                                                  5+$58.040
                                                                                                  10+$53.820
                                                                                                  25+$49.950
                                                                                                  50+$48.890
                                                                                                  100+$46.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $61.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EZURIO
                                                                                                  ManufacturerEZURIO
                                                                                                  Manufacturer Part NoRM024-P10-C-30
                                                                                                  Newark Part No.81X8361
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationMSK
                                                                                                  Data Rate Max500Kbps
                                                                                                  Frequency Max2.4835GHz
                                                                                                  Sensitivity dBm-94dBm
                                                                                                  Supply Voltage Min2.3V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Module InterfaceSerial
                                                                                                  Supply Current40mA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  MSK

                                                                                                  Frequency Max

                                                                                                  2.4835GHz

                                                                                                  Supply Voltage Min

                                                                                                  2.3V

                                                                                                  Module Interface

                                                                                                  Serial

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Data Rate Max

                                                                                                  500Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -94dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Supply Current

                                                                                                  40mA

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A002
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.