2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    TCM 310

                                                                                                    Transceiver Gateway Module, SMD, Bi-Directional Radio / Serial Interface, 868.3Mhz

                                                                                                    ENOCEAN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ENOCEAN TCM 310
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoTCM 310
                                                                                                    Newark Part No.24W7753
                                                                                                    Product RangeTCM 310; TCM 310C
                                                                                                    Also Known AsS3003-K310
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    333 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.670
                                                                                                    5+$15.500
                                                                                                    10+$15.350
                                                                                                    25+$15.180
                                                                                                    50+$14.900
                                                                                                    100+$14.630
                                                                                                    250+$12.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ENOCEAN
                                                                                                    ManufacturerENOCEAN
                                                                                                    Manufacturer Part NoTCM 310
                                                                                                    Newark Part No.24W7753
                                                                                                    Product RangeTCM 310; TCM 310C
                                                                                                    Also Known AsS3003-K310
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationASK
                                                                                                    Data Rate Max125Kbps
                                                                                                    Frequency Max868.3MHz
                                                                                                    Sensitivity dBm-96dBm
                                                                                                    Supply Voltage Min2.85V
                                                                                                    Supply Voltage Max3.5V
                                                                                                    Transmit Power3dBm
                                                                                                    Module InterfaceUART
                                                                                                    Supply Current24mA
                                                                                                    RF Transceiver ApplicationsIndustrial & Lighting Control, Wireless Sensor Network
                                                                                                    Product RangeTCM 310; TCM 310C
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems by providing a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio messages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC. In addition control commands can be sent from the host, e.g. to configure the repeater functionality or to manage the Smart Ack functions. TCM 310 can act as postmaster for up to 15 bi-directional sensors using Smart Ack technology.

                                                                                                    • Frequency 868MHz
                                                                                                    • Smart Ack controller functionality
                                                                                                    • Transparent radio channel
                                                                                                    • Programmable repeater functionality (1 / 2 Level)
                                                                                                    • ESP3 support (EnOcean Serial Protocol V3)
                                                                                                    • Not API programmable.

                                                                                                    Applications

                                                                                                    Building Automation, Industrial

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    ASK

                                                                                                    Frequency Max

                                                                                                    868.3MHz

                                                                                                    Supply Voltage Min

                                                                                                    2.85V

                                                                                                    Transmit Power

                                                                                                    3dBm

                                                                                                    Supply Current

                                                                                                    24mA

                                                                                                    Product Range

                                                                                                    TCM 310; TCM 310C

                                                                                                    Data Rate Max

                                                                                                    125Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -96dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.5V

                                                                                                    Module Interface

                                                                                                    UART

                                                                                                    RF Transceiver Applications

                                                                                                    Industrial & Lighting Control, Wireless Sensor Network

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product