2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                    Print Page

                                                                                                    DA16200MOD-AAC4WA32

                                                                                                    2.4GHZ WI-FI MODULE, 1MBPS, -98.5 DBM ROHS COMPLIANT: YES

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS DA16200MOD-AAC4WA32
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoDA16200MOD-AAC4WA32
                                                                                                    Newark Part No.82AH4519
                                                                                                    Product RangeDA16200MOD-AA series
                                                                                                    Your Part Number
                                                                                                    360 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    View cut-off times
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$18.230
                                                                                                    10+$15.880
                                                                                                    25+$15.040
                                                                                                    50+$14.470
                                                                                                    100+$13.910
                                                                                                    250+$13.190
                                                                                                    500+$12.740
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $18.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoDA16200MOD-AAC4WA32
                                                                                                    Newark Part No.82AH4519
                                                                                                    Product RangeDA16200MOD-AA series
                                                                                                    RF ModulationDSSS
                                                                                                    Data Rate Max1Mbps
                                                                                                    Frequency Max2.4GHz
                                                                                                    Sensitivity dBm-98.5dBm
                                                                                                    Supply Voltage Min2.1V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Module InterfaceI2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
                                                                                                    Supply Current280mA
                                                                                                    Product RangeDA16200MOD-AA series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    DA16200MOD-AAC4WA32 is an ultra-low power Wi-Fi module with a chip antenna for battery-powered IoT devices. The DA16200 module is the perfect complement to the DA16200 ultra-low power Wi-Fi system-on-chip (SoC). This delivers the same long battery life and low power consumption, but in a convenient form factor. The fully integrated module consists of the DA16200 SoC, 4MB flash memory, RF components including crystal oscillator, RF lumped filter, and either a chip antenna or a connector for an external antenna. The module has 37 pins, including GPIOs, JTAG, RTC control, UART, power input, and the 32.768kHz crystal. Typical applications include thermostats, door locks, security cameras, video door bells, temperature sensors, smoke detectors, other wireless sensors, garage door openers, pet trackers, asset trackers, home automation, commercial, and industrial.

                                                                                                    • Highly integrated ultra-low power Wi-Fi system module: sleep current: 3.5μA, VBAT = 3.3V
                                                                                                    • Full offload: SoC runs full networking OS and TCP/IP stack
                                                                                                    • RF regulatory certifications: FCC, IC, KC, TELEC, SRRC, ANATEL
                                                                                                    • Operating voltage: 2.1V to 3.6V (typical: 3.3V)
                                                                                                    • 2 digital I/O supply voltage: 1.8V/3.3V
                                                                                                    • Module dimension: 13.8mm × 22.1mm x 3.3mm (0.54inch × 0.87inch x 0.13inch)
                                                                                                    • TΧ power: +19dBm, 1Mbps DSSS
                                                                                                    • RΧ sensitivity: -98.5dBm, 1Mbps DSSS
                                                                                                    • Built-in 4-channel auxiliary ADC for sensor interfaces
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    DSSS

                                                                                                    Frequency Max

                                                                                                    2.4GHz

                                                                                                    Supply Voltage Min

                                                                                                    2.1V

                                                                                                    Module Interface

                                                                                                    I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB

                                                                                                    Product Range

                                                                                                    DA16200MOD-AA series

                                                                                                    Data Rate Max

                                                                                                    1Mbps

                                                                                                    Sensitivity dBm

                                                                                                    -98.5dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Supply Current

                                                                                                    280mA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product