2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transceivers - 2.4GHz & Above ISM Band
                                                                                                    Print Page

                                                                                                    RM024-P10-C-30

                                                                                                    RF TRANSCEIVER MOD, 2.4-2.4835GHZ, 0.01W

                                                                                                    EZURIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EZURIO RM024-P10-C-30
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoRM024-P10-C-30
                                                                                                    Newark Part No.81X8361
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$58.850
                                                                                                    5+$55.480
                                                                                                    10+$51.450
                                                                                                    25+$47.750
                                                                                                    50+$46.740
                                                                                                    100+$44.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $58.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EZURIO
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoRM024-P10-C-30
                                                                                                    Newark Part No.81X8361
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationMSK
                                                                                                    Data Rate Max500Kbps
                                                                                                    Frequency Max2.4835GHz
                                                                                                    Sensitivity dBm-94dBm
                                                                                                    Supply Voltage Min2.3V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Module InterfaceSerial
                                                                                                    Supply Current40mA
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (19-Jan-2021)

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    MSK

                                                                                                    Frequency Max

                                                                                                    2.4835GHz

                                                                                                    Supply Voltage Min

                                                                                                    2.3V

                                                                                                    Module Interface

                                                                                                    Serial

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    500Kbps

                                                                                                    Sensitivity dBm

                                                                                                    -94dBm

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Supply Current

                                                                                                    40mA

                                                                                                    SVHC

                                                                                                    No SVHC (19-Jan-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (19-Jan-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product