2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. USB
                                                                                                  Print Page

                                                                                                  TTL-232R-5V-PCB

                                                                                                  USB Interface, Custom Application Design, FT232R, Serial, UART, 4.25 V, 5.25 V

                                                                                                  FTDI
                                                                                                  FTDI TTL-232R-5V-PCB
                                                                                                  FTDI TTL-232R-5V-PCB
                                                                                                  FTDI TTL-232R-5V-PCB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoTTL-232R-5V-PCB
                                                                                                  Newark Part No.33R1438
                                                                                                  Product RangeTTL to USB Interface
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$33.080
                                                                                                  5+$32.600
                                                                                                  10+$32.130
                                                                                                  50+$31.180
                                                                                                  100+$31.030
                                                                                                  250+$30.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoTTL-232R-5V-PCB
                                                                                                  Newark Part No.33R1438
                                                                                                  Product RangeTTL to USB Interface
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Module ApplicationsCustom Application Design
                                                                                                  Compliance StandardCE, FCC
                                                                                                  Supported DevicesFT232R
                                                                                                  Module InterfaceUSB
                                                                                                  Supply Voltage Min4.25V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  Product RangeTTL to USB Interface
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.

                                                                                                  • TTL-232R_PCB provides a USB to TTL Serial UART interface.
                                                                                                  • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
                                                                                                  • Entire USB protocol handled by the electronics on the PCB.
                                                                                                  • Connect directly to a microcontroller UART or I/O pins.
                                                                                                  • UART interface support for 7 or 8 data bits,
                                                                                                  • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                  • Data transfer rates from 300 baud to 3 Mbaud at TTL levels
                                                                                                  • Internal EEPROM with user writeable area
                                                                                                  • PCB is USB Powered - no external supply required
                                                                                                  • Support for FT232R FTDIChip-ID™ feature for improved security

                                                                                                  Applications

                                                                                                  Communications & Networking, Security, Industrial, Security, Automotive

                                                                                                  Technical Specifications

                                                                                                  Module Applications

                                                                                                  Custom Application Design

                                                                                                  Supported Devices

                                                                                                  FT232R

                                                                                                  Supply Voltage Min

                                                                                                  4.25V

                                                                                                  Product Range

                                                                                                  TTL to USB Interface

                                                                                                  Compliance Standard

                                                                                                  CE, FCC

                                                                                                  Module Interface

                                                                                                  USB

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.