ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. USB
                                                                                                    Print Page

                                                                                                    TTL-232R-5V-PCB

                                                                                                    USB Interface, Custom Application Design, FT232R, Serial, UART, 4.25 V, 5.25 V

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI TTL-232R-5V-PCB
                                                                                                    FTDI TTL-232R-5V-PCB
                                                                                                    FTDI TTL-232R-5V-PCB
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-5V-PCB
                                                                                                    Newark Part No.33R1438
                                                                                                    Product RangeTTL to USB Interface
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$38.570
                                                                                                    5+$37.990
                                                                                                    10+$37.410
                                                                                                    50+$36.090
                                                                                                    100+$35.600
                                                                                                    250+$35.110
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $38.57
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoTTL-232R-5V-PCB
                                                                                                    Newark Part No.33R1438
                                                                                                    Product RangeTTL to USB Interface
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsCustom Application Design
                                                                                                    Compliance StandardCE, FCC
                                                                                                    Supported DevicesFT232R
                                                                                                    Module InterfaceUSB
                                                                                                    Supply Voltage Min4.25V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Product RangeTTL to USB Interface
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The TTL-232R-PCB is a USB to TTL serial UART converter PCB incorporating FTDI's FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The PCB provides a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R_PCB contains a small internal electronic circuit board, utilising the FT232R plus a USB type-A connector. The PCB is USB powered and USB 2.0 full speed compatible. Each PCB supports a data transfer rate up to 3 Mbaud and supports the FTDIChip-ID™, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the PCB. The TTL-232R_PCB requires USB drivers, which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.

                                                                                                    • TTL-232R_PCB provides a USB to TTL Serial UART interface.
                                                                                                    • On board FT232RQ provides single chip USB to asynchronous serial data transfer interface.
                                                                                                    • Entire USB protocol handled by the electronics on the PCB.
                                                                                                    • Connect directly to a microcontroller UART or I/O pins.
                                                                                                    • UART interface support for 7 or 8 data bits,
                                                                                                    • Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
                                                                                                    • Data transfer rates from 300 baud to 3 Mbaud at TTL levels
                                                                                                    • Internal EEPROM with user writeable area
                                                                                                    • PCB is USB Powered - no external supply required
                                                                                                    • Support for FT232R FTDIChip-ID™ feature for improved security

                                                                                                    Applications

                                                                                                    Communications & Networking, Security, Industrial, Security, Automotive

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    Custom Application Design

                                                                                                    Supported Devices

                                                                                                    FT232R

                                                                                                    Supply Voltage Min

                                                                                                    4.25V

                                                                                                    Product Range

                                                                                                    TTL to USB Interface

                                                                                                    Compliance Standard

                                                                                                    CE, FCC

                                                                                                    Module Interface

                                                                                                    USB

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product