2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. USB
                                                                                                    Print Page

                                                                                                    RPI-HUB-MODULE

                                                                                                    RPI HUB MODULE, USB, 4.5 TO 5V

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI RPI-HUB-MODULE
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoRPI-HUB-MODULE
                                                                                                    Newark Part No.28W2063
                                                                                                    Product RangeFT2232
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    17 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 1-3 Business Days(US stock)
                                                                                                    12 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$37.240$35.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $35.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoRPI-HUB-MODULE
                                                                                                    Newark Part No.28W2063
                                                                                                    Product RangeFT2232
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsIndustrial and Telecommunication
                                                                                                    Compliance Standard-
                                                                                                    Supported DevicesFT2232H
                                                                                                    Module InterfaceUSB
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5V
                                                                                                    Product RangeFT2232
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    RPI-HUB-MODULE is an USB HUB and USB to dual channel multi interface converter module designed for Raspberry Pi. FT2232H based RPi HUB module is a USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion module targeted at connecting to Raspberry-Pi computer to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT2232H evaluation module. It has a USB 2.0 Hi-Speed hub chip which supports up to 3 external downstream USB ports: 2 via a dual USB connector and 1 via DIL connector pins. Additionally, by utilizing FT2232H USB Hi-Speed dual-port bridge chip which handles all USB signaling and protocols, module can easily support up to two flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. This module utilizes GL850G USB 2.0 hub controller which provides a low-cost and widely used USB 2.0 hub solution, to provide up to 4 downstream USB ports.

                                                                                                    • USB 2.0 Hi-Speed compatible
                                                                                                    • One standard USB type A plug to connect to the Host
                                                                                                    • USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
                                                                                                    • External power input connector available to supply external downstream USB ports
                                                                                                    • Support for USB suspend and resume
                                                                                                    • Defaults to two independent UART interfaces.  All I/O pins are 5V Safe
                                                                                                    • UART data transfer rates from 300 baud to 12 Mbaud at 3.3V TTL levels
                                                                                                    • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
                                                                                                    • One dual-port USB type A connector and 0.1” pitch header to support up to 3 downstream USB ports
                                                                                                    • On-board EEPROM 93LC56 for FT2232H configuration, UHCI / OHCI / EHCI host controller compatible

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    Industrial and Telecommunication

                                                                                                    Supported Devices

                                                                                                    FT2232H

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Product Range

                                                                                                    FT2232

                                                                                                    Compliance Standard

                                                                                                    -

                                                                                                    Module Interface

                                                                                                    USB

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product