22 Product Results Found for "interface-module"
View
Buyer
Engineer
Manufacturer
Module Applications
Compliance Standard
Supported Devices
Module Interface
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $38.920 5+ $37.860 10+ $36.810 50+ $35.790 100+ $35.330 | USB Host Interface | - | VNC2-32Q | SPI, UART | - | 5V | - | ||||||
Each | 1+ $41.600 5+ $40.140 10+ $38.690 50+ $37.360 100+ $36.870 | USB Host Interface | EN | FT232RQ | UART, USB | 3.3V | 5.25V | USB to UART Interface | ||||||
Each | 1+ $38.570 5+ $37.990 10+ $37.410 50+ $36.090 100+ $35.600 More Pricing... | Custom Application Design | CE, FCC | FT232R | USB | 4.25V | 5.25V | TTL to USB Interface | ||||||
Each | 1+ $40.520 5+ $39.280 10+ $38.020 50+ $37.950 100+ $36.380 | - | - | FT245R | USB | 3.3V | 5.25V | - | ||||||
Each | 1+ $40.730 5+ $39.470 10+ $38.200 50+ $36.530 100+ $36.060 | USB Host Interface | CE, FCC | FT232R | UART, USB | 1.8V | 5.25V | FT232RL IC device | ||||||
Each | 1+ $79.200 5+ $79.190 10+ $79.170 50+ $79.160 | - | - | - | - | - | - | - | ||||||
Each | 1+ $40.970 5+ $39.900 10+ $38.830 50+ $38.630 100+ $38.400 | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ $42.470 5+ $41.980 10+ $41.460 50+ $40.910 100+ $40.370 | Industrial, Home Projects | - | DB9 form factor | USB | 4.25V | 5.25V | - | ||||||
Each | 1+ $53.220 5+ $52.070 10+ $50.920 50+ $50.240 100+ $49.560 | USB Host Interface | - | VNC2-32Q | SPI, UART | - | 5V | - | ||||||
Each | 1+ $37.240 | Industrial and Telecommunication | - | FT2232H | USB | 4.5V | 5V | FT2232 | ||||||
Each | 1+ $80.160 5+ $80.050 10+ $79.950 50+ $78.860 | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $63.030 5+ $62.980 10+ $62.930 50+ $62.840 100+ $62.820 | Industrial, Home Projects | - | FT232R | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $77.600 5+ $77.520 10+ $77.440 50+ $77.420 100+ $76.360 | - | - | - | - | - | - | - | ||||||
DELKIN DEVICES | Each | Pricing is unavailable. Please contact customer services. | Embedded Computing | - | Windows 7, Windows 8, Windows 10, Windows XP, Linux Kernel 4.2.0-27, Mac OS X 10.8.4, 10.11.2 | USB | 4.5V | 5.5V | E200 Series | |||||
Each | 1+ $47.010 5+ $46.370 10+ $45.730 50+ $45.100 100+ $44.480 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
Each | 1+ $63.880 5+ $63.180 10+ $62.490 50+ $62.390 100+ $62.360 | Data Collection, Monitoring, Remote Control, Sensor Networks | - | - | USB | 4.75V | 5.25V | - | ||||||
Each | 1+ $50.650 5+ $50.020 10+ $49.380 50+ $49.370 100+ $48.690 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
Each | 1+ $105.260 5+ $95.080 10+ $82.870 50+ $76.760 | - | - | VNC2-48L1B | USB | - | 5.5V | - | ||||||
11N7868 RoHS | Each | Pricing is unavailable. Please contact customer services. | Commissioning Tool when Setting up Networks | - | ETRX2 | RS232, USB | 4.75V | 5.25V | - | |||||
93K1093 | ELEXOL | Each | Pricing is unavailable. Please contact customer services. | - | - | - | USB | 3.3V | 5V | - | ||||
Each | Pricing is unavailable. Please contact customer services. | USB Host Interface | - | VNC2-48Q | SPI, UART | - | 5V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Embedded Computing | - | Windows Vista / XP / 2000, Linux Operating Systems | USB | 4.5V | 5.5V | E270 Series | ||||||