ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. USB
                                                                                                    Print Page

                                                                                                    MM232R

                                                                                                    DEV MODULE, USB TO SERIAL, UART, FT232RQ

                                                                                                    FTDI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FTDI MM232R
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoMM232R
                                                                                                    Newark Part No.92K7196
                                                                                                    Product RangeUSB to UART Interface
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    9 Delivery in 1-3 Business Days(US stock)
                                                                                                    11 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$41.600$17.730
                                                                                                    5+$40.140$17.730
                                                                                                    10+$38.690$17.730
                                                                                                    50+$37.360$17.730
                                                                                                    100+$36.870$17.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $17.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoMM232R
                                                                                                    Newark Part No.92K7196
                                                                                                    Product RangeUSB to UART Interface
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsUSB Host Interface
                                                                                                    Compliance StandardEN
                                                                                                    Supported DevicesFT232RQ
                                                                                                    Module InterfaceUART, USB
                                                                                                    Supply Voltage Min3.3V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Product RangeUSB to UART Interface
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.

                                                                                                    • Single chip USB to asynchronous serial data transfer interface
                                                                                                    • Entire USB protocol handled on the chip. No USB-specific firmware programming required
                                                                                                    • Fully assisted hardware or X-On / X-Off software handshaking
                                                                                                    • Data transfer rates from 300 baud to 3 Megabaud
                                                                                                    • FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
                                                                                                    • Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
                                                                                                    • Support for bus powered, self powered, and high-power bus powered USB configurations
                                                                                                    • True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
                                                                                                    • Low operating and USB suspend current
                                                                                                    • Connects a PC via a standard A to B USB cable

                                                                                                    Applications

                                                                                                    Communications & Networking, Industrial, Medical, Audio, Imaging, Video & Vision, Sensing & Instrumentation, Industrial, Wireless

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    USB Host Interface

                                                                                                    Supported Devices

                                                                                                    FT232RQ

                                                                                                    Supply Voltage Min

                                                                                                    3.3V

                                                                                                    Product Range

                                                                                                    USB to UART Interface

                                                                                                    Compliance Standard

                                                                                                    EN

                                                                                                    Module Interface

                                                                                                    UART, USB

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product