ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. Interface Bridge
                                                                                                    Print Page

                                                                                                    DFR0627

                                                                                                    I2C to Dual UART Module, 3.3 to 5.5 V, 2 Mbps, -40°C to 85°C

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT DFR0627
                                                                                                    DFROBOT DFR0627
                                                                                                    DFROBOT DFR0627
                                                                                                    DFROBOT DFR0627
                                                                                                    DFROBOT DFR0627
                                                                                                    DFROBOT DFR0627
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0627
                                                                                                    Newark Part No.85AK8238
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15.740
                                                                                                    50+$14.500
                                                                                                    100+$13.500
                                                                                                    250+$12.710
                                                                                                    500+$12.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoDFR0627
                                                                                                    Newark Part No.85AK8238
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    DFR0627 is a gravity: I2C to dual UART module. This module offers data transmission rate up to 1Mbps, and each sub UART has independent 256-byte FIFO hardware buffer for transmitting and receiving. The module provides 2Mbps maximum communication rate. At most 4 such modules can be connected onto one controller board to expand 8 hardware serial ports. This I2C to dual UART module can be extremely suitable for using with IoT module, Ultrasonic ranging module and GPS module. There are usually only 1 or 2 UARTs on controller boards like Arduino, Raspberry Pi, micro:bit, etc. And one of them must be used in program downloading or debugging. When your application needs to connect several UART devices, you may find that there are not enough UARTs on main-board for connecting. Thus, this module could be a perfect solution for the above situation, or you can use this product in IR receiver module and WS2818 RGB relevant projects with strict timing requirements.

                                                                                                    • I2C to dual UART
                                                                                                    • Baud rate, word length, and check format of every sub UART can be set independently
                                                                                                    • Sub UART receive/transmit independently
                                                                                                    • Independent setting for band rate and word length of Sub UART
                                                                                                    • Communication port: gravity-I2C 4pin
                                                                                                    • Operating temperature range from -40°C to 85°C
                                                                                                    • Operating voltage range from 3.3V to 5.5 V
                                                                                                    • Operating current of <lt/> 3mA
                                                                                                    • Applications include IoT module, ultrasonic ranging module, GPS Module and speech synthesis module
                                                                                                    • Dimension is 32.5 x 27mm

                                                                                                    Contents

                                                                                                    Gravity: I2C to dual UART module x1, Gravity-4P I2C/UART sensor connector x1.

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product