2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. Interface Bridge
                                                                                                    Print Page

                                                                                                    USBC-H-422/485-M PRO

                                                                                                    Interface Bridge, USB to Serial Port, RS422/RS485/USB Interface, 4.75 to 5.25 V, PRO Series

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CONNECTIVE PERIPHERALS USBC-H-422/485-M PRO
                                                                                                    CONNECTIVE PERIPHERALS USBC-H-422/485-M PRO
                                                                                                    CONNECTIVE PERIPHERALS USBC-H-422/485-M PRO
                                                                                                    CONNECTIVE PERIPHERALS USBC-H-422/485-M PRO
                                                                                                    CONNECTIVE PERIPHERALS USBC-H-422/485-M PRO
                                                                                                    ManufacturerCONNECTIVE PERIPHERALS
                                                                                                    Manufacturer Part NoUSBC-H-422/485-M PRO
                                                                                                    Newark Part No.69AK1314
                                                                                                    Product RangePRO Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$279.850
                                                                                                    5+$260.600
                                                                                                    10+$241.350
                                                                                                    25+$236.450
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $279.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerCONNECTIVE PERIPHERALS
                                                                                                    Manufacturer Part NoUSBC-H-422/485-M PRO
                                                                                                    Newark Part No.69AK1314
                                                                                                    Product RangePRO Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to Serial Port
                                                                                                    Module InterfaceRS232, RS485, USB
                                                                                                    Supported DevicesFT232H
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Product RangePRO Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    USBC-H-422/485-M PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.

                                                                                                    • Adds a high-speed RS422/485 serial port by connecting to USB
                                                                                                    • Reversible USB type C connector ensures an excellent user experience
                                                                                                    • Easy plug & installation for RS422/RS485 device connection
                                                                                                    • Works with USB 1.1, 2.0 & 3.0 host and hub ports
                                                                                                    • Industry standard FTDI chip set & device drivers for maximum compatibility
                                                                                                    • Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
                                                                                                    • Powered by USB port
                                                                                                    • Serial port speed up to 3Mbps
                                                                                                    • Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
                                                                                                    • Metal enclosure, operating temperature of 0°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to Serial Port

                                                                                                    Supported Devices

                                                                                                    FT232H

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Module Interface

                                                                                                    RS232, RS485, USB

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Product Range

                                                                                                    PRO Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product