Interface Bridge:
22 Products FoundView
Buyer
Engineer
Manufacturer
Bridge Type
Module Interface
Supported Devices
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $104.260 5+ $104.240 10+ $104.230 50+ $104.210 | - | - | - | - | - | - | ||||||
Each | 1+ $80.410 5+ $78.040 10+ $75.680 50+ $73.110 | USB to Serial Port | RS232, USB | FT2232H | 4.25V | 5.25V | - | ||||||
Each | 1+ $95.680 5+ $94.390 10+ $93.100 50+ $91.820 | - | - | - | - | - | - | ||||||
ANALOG DEVICES | Each | 1+ $61.400 5+ $59.240 10+ $57.070 25+ $54.920 50+ $53.540 More Pricing... | USB to RJ11 | Serial | iButton | - | - | DS9490 | |||||
Each | 1+ $36.270 5+ $35.930 10+ $35.580 50+ $35.560 100+ $35.100 | USB to UART | UART, USB | FT232R | - | 3.3V | - | ||||||
Each | 1+ $36.270 5+ $35.930 10+ $35.580 50+ $35.560 100+ $35.100 | USB to UART | UART, USB | FT232R | 4.25V | 5.25V | - | ||||||
97AK3368 | Each | 1+ $377.000 | 10/100 Ethernet to 802.11a/b/g/n Dual Band | Ethernet | - | 4.75VDC | 5.25V | ABDNA-er-DP551x Series | |||||
97AK3367 | Each | 1+ $377.000 | 10/100 Ethernet to 802.11a/b/g/n Dual Band | Ethernet | - | 4.75VDC | 5.25V | ABDNA-er-DP551x Series | |||||
CONNECTIVE PERIPHERALS | Each | 1+ $283.770 5+ $264.520 10+ $245.270 25+ $240.370 | USB to Serial Port | RS232, RS485, USB | FT232H | 4.75VDC | 5.25V | PRO Series | |||||
Each | 1+ $72.100 5+ $71.540 10+ $71.520 50+ $71.510 100+ $70.530 | - | - | - | - | - | - | ||||||
Each | 1+ $49.450 5+ $48.940 10+ $48.440 50+ $48.390 100+ $48.340 | USB to Serial Port | USB | FT232H | 2.97V | 5.25V | FT232H IC device | ||||||
Each | 1+ $42.050 5+ $40.780 10+ $40.640 50+ $40.090 100+ $39.570 | - | - | - | - | - | - | ||||||
Each | 1+ $194.740 5+ $192.170 10+ $189.610 | - | - | - | - | - | - | ||||||
Each | 1+ $137.380 5+ $133.250 10+ $129.120 50+ $126.520 | USB to Serial Port | RS422 | FT2232H | 4.25V | 5.25V | - | ||||||
Each | 1+ $51.950 5+ $50.330 10+ $49.530 50+ $48.870 100+ $48.210 | - | - | - | - | - | - | ||||||
Each | 1+ $26.640 5+ $26.560 10+ $26.470 50+ $26.460 100+ $26.100 More Pricing... | USB to UART | UART, USB | FT234XD | - | 3.3V | - | ||||||
Each | 1+ $34.660 5+ $34.520 10+ $34.350 50+ $34.340 100+ $33.890 | USB to UART | UART, USB | FT232R | - | 3.3V | - | ||||||
Each | 1+ $48.520 5+ $43.960 10+ $38.480 50+ $35.750 100+ $35.270 | USB to UART | UART, USB | FT232R | 4.25V | 5.25V | - | ||||||
Each | 1+ $15.740 50+ $14.500 100+ $13.500 250+ $12.710 500+ $12.040 | - | - | - | - | - | - | ||||||
97AK3369 | Each | 1+ $313.000 | 10/100 Ethernet to 802.11a/b/g/n Dual Band | Ethernet | - | - | 5VDC | ABDNA Series | |||||
CONNECTIVE PERIPHERALS | Each | 1+ $329.830 5+ $322.050 10+ $314.280 25+ $307.210 | USB to Serial Port | RS232, RS485, USB | FT232H | 4.75VDC | 5.25V | ISO PRO Series | |||||
Each | Pricing is unavailable. Please contact customer services. | USB to UART | UART, USB | FT234XD | - | 3.3V | - | ||||||