• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Interface Modules
                                                                                                    4. Interface Bridge
                                                                                                    Print Page

                                                                                                    DS9490R#

                                                                                                    USB-1-WIRE/IBUTTON ADAPTER, 5V

                                                                                                    ANALOG DEVICES
                                                                                                    ANALOG DEVICES DS9490R#
                                                                                                    ANALOG DEVICES DS9490R#
                                                                                                    ANALOG DEVICES DS9490R#
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS9490R#
                                                                                                    Newark Part No.78Y4805
                                                                                                    Product RangeDS9490
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,017 In Stock

                                                                                                    Need more?

                                                                                                    882 Delivery in 1-3 Business Days(US stock)
                                                                                                    1135 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$53.670
                                                                                                    5+$51.800
                                                                                                    10+$49.910
                                                                                                    25+$48.040
                                                                                                    50+$46.830
                                                                                                    100+$46.130
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $53.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoDS9490R#
                                                                                                    Newark Part No.78Y4805
                                                                                                    Product RangeDS9490
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bridge TypeUSB to RJ11
                                                                                                    Module InterfaceSerial
                                                                                                    Supported DevicesiButton
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    Product RangeDS9490
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.

                                                                                                    • High speed 12Mbps USB interface
                                                                                                    • Supports standard and overdrive 1-wire communication
                                                                                                    • Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
                                                                                                    • RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
                                                                                                    • Built in custom DS2401 identification chip
                                                                                                    • Reads all 1-wire and writes all except EPROM 1-wire devices

                                                                                                    Applications

                                                                                                    Communications & Networking

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Bridge Type

                                                                                                    USB to RJ11

                                                                                                    Supported Devices

                                                                                                    iButton

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Module Interface

                                                                                                    Serial

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    DS9490

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Application Note EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.