ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. GSM, GPRS, CDMA & HSPA Modules & Modems
                                                                                                    Print Page

                                                                                                    GSM9000

                                                                                                    MODULE, GSM / GPRS, TRI BAND, 115.2KBPS, UART

                                                                                                    RF SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RF SOLUTIONS GSM9000
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoGSM9000
                                                                                                    Newark Part No.34R3570
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    RF SOLUTIONS
                                                                                                    ManufacturerRF SOLUTIONS
                                                                                                    Manufacturer Part NoGSM9000
                                                                                                    Newark Part No.34R3570
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels2Channels
                                                                                                    Protocol-
                                                                                                    Supply Voltage Max-
                                                                                                    Frequency RF1.8GHz
                                                                                                    Module InterfaceSerial, UART
                                                                                                    Kit FeaturesQuad Band GSM and GPRS Module, Low Cost Embedded GSM Solution, Quad Band GSM Transmission
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    Huawei GTM900 is a type of tri-band wireless module supporting both GSM and GPRS. The module supports both standard AT commands and enhanced AT commands and provides a variety of voice services and data services. It is an ideal solution to high-speed data transmission. Through AT command sets, GTM900 communicates with the external CPU over the URAT interface, performing such functions as radio transmit and receive, baseband processing and audio processing. The peripheral equipment like keyboard and LCD is controlled by the external CPU. GTM900 uses a GSC connector to establish the RF connection to the relevant terminal.

                                                                                                    • Supporting the single band operation at 800MHz
                                                                                                    • Supporting the tri-band operation at 800MHz, 900MHz and 1800MHz
                                                                                                    • Easy switchover between the above three bands through software
                                                                                                    • Supporting 850MHz and 1900MHz through hardware replacement
                                                                                                    • Providing the UART interface
                                                                                                    • Supporting the maximum rate of the serial interfaces at 115.2kbps
                                                                                                    • Supporting the packet data services of GPRS class 10
                                                                                                    • Supporting speech encoding in the modes of FR, HR, EFR and AMR
                                                                                                    • Supporting both standard AT command sets and enhanced AT command sets
                                                                                                    • Providing interfaces, including UART, Audio, SIM, Power, Control and ADC

                                                                                                    Applications

                                                                                                    Multimedia, Portable Devices, RF Communications, Wireless, Audio

                                                                                                    Warnings

                                                                                                    The modem generates radio frequency (RF) power. When using the modem care must be taken on safety issues related to RF interference as well as regulations of RF equipment.

                                                                                                    Notes

                                                                                                    Be sure that the modem will not be interfering with nearby equipment. For example pacemakers or medical equipment.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    Module Interface

                                                                                                    Serial, UART

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Protocol

                                                                                                    -

                                                                                                    Frequency RF

                                                                                                    1.8GHz

                                                                                                    Kit Features

                                                                                                    Quad Band GSM and GPRS Module, Low Cost Embedded GSM Solution, Quad Band GSM Transmission

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product