Product Information
Product Overview
WirelessCom/G10 is a device designed for communication with remote devices which have RS232 ports. RS232 interface is one of the industries leading standard. This interface can be found in a large variety of devices like, data loggers, POS terminals, vending machines, PLCs, control panels, various meters, switches, routers and the list goes on. It is a frequent case when such devices are present in remote locations and there is a need to monitor/control/collect data. In such cases GSM network coupled with GPRS/CSD service can provide a very reliable wireless solution. Teltonika WirelessCom/G10 is ready-to-go solution for such situations. It acts as a transparent RS232 port. Thus you would be able to see your devices as directly connected to the computer, no matter how far you are from your devices.
- Provides transparent GPRS/CSD connection
- Receive SMS alerts when exceptions occur in device
- No drivers required, hence works with any device/machine/equipment/computer
- simple and informative configuration menu
- Configurable through any terminal software
- Hardware reset from DTR pin (optional)
- Device is remotely configurable through GPRS/CSD/SMS
- Access only through authorised phone numbers , Up to 5 configurable authorised phone numbers
- Auto PIN feature, no need to enter SIM card PIN after restart, Password protected configuration
- Supports various data formats, Firmware update possibility, CHAP/PAP authentication supported
Applications
Communications & Networking, Wireless, Portable Devices, Security
Contents
Wireless COM/G10, AC/DC adapter, RS232 serial cable, External GSM antenna, CD with User Manual, Leaflet "Quick Start Guide".
Technical Specifications
-
-
-
-
-
-
-
To Be Advised
Legislation and Environmental
RoHS
Product Compliance Certificate