• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. WLAN Modules & USB Adaptors
                                                                                                    Print Page

                                                                                                    SPWF01SA.11

                                                                                                    Wi-Fi Module, SPWF01SA Integrated Antenna, 1.5 MB of Flash and Wi-Fi Full Stack

                                                                                                    STMICROELECTRONICS
                                                                                                    STMICROELECTRONICS SPWF01SA.11
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPWF01SA.11
                                                                                                    Newark Part No.18AC7734
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSPWF01SA.11
                                                                                                    Newark Part No.18AC7734
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency RF2.4GHz
                                                                                                    Module InterfaceSerial, SPI, UART
                                                                                                    Module ApplicationsIndustrial Control and Data Acquisition, Home Automation and Security Systems, Wireless Sensors
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The SPWF01SA.11 from STMicroelectronics is a Wi-Fi module with integrated antenna, 1.5MB of flash and Wi-Fi full stack. The intelligent Wi-Fi module represents a plug-and-play and standalone 802.11 b/g/n solution for easy integration of wireless internet connectivity features into existing or new products. Configured around a single-chip 802.11 transceiver with integrated PA and comprehensive power management subsystem and an STM32 microcontroller with an extensive GPIO suite, it also incorporates timing clocks and voltage regulators. It is integrated with full featured TCP/IP protocol stack with added web server and additional application service capabilities. For secure end to end communication with the cloud, an SSL/TLS stack is embedded in every module with no licensing charge. The SW package includes an AT command layer interface for user-friendly access to stack functionalities via the UART serial port. It is possible to upgrade module firmware via UART and Over The Air (FOTA).

                                                                                                    • 2.4GHz IEEE 802.11 b/g/n transceiver, STM32 ARM Cortex-M3 with 64KB RAM
                                                                                                    • WEP/WPA/WPA2 personal security
                                                                                                    • System modes such as station, IBSS and miniAP, firmware update via UART and over the air (FOTA)
                                                                                                    • TX power is 18.3dBm at 1Mbps DSSS, 13.7dBm at 54Mbps OFDM
                                                                                                    • RX sensitivity is -96.0dBm at 1Mbps DSSS, -74.5dBm at 54Mbps OFDM
                                                                                                    • 16 configurable GPIOs available, UART interface to host system, advanced low-power modes
                                                                                                    • Simple AT command set host interface through UART
                                                                                                    • Single voltage supply (3.3V typical), surface mount PCB module
                                                                                                    • Industrial temperature range from -40°C to 85°C, FCC/CE/IC/SRRC certified
                                                                                                    • Small form factor of 26.92mm x 15.24mm x 2.35mm

                                                                                                    Applications

                                                                                                    Wireless, Industrial, Automation & Process Control, Medical, Security

                                                                                                    Technical Specifications

                                                                                                    Frequency RF

                                                                                                    2.4GHz

                                                                                                    Module Applications

                                                                                                    Industrial Control and Data Acquisition, Home Automation and Security Systems, Wireless Sensors

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Module Interface

                                                                                                    Serial, SPI, UART

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.