Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM822-1452
Newark Part No.56AC8444
Product RangeLM822 Series
Your Part Number
Technical Datasheet
349 In Stock
Need more?
36 Delivery in 1-3 Business Days(US stock)
313 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.950 |
| 10+ | $17.910 |
| 25+ | $17.470 |
| 50+ | $16.050 |
| 100+ | $15.280 |
| 250+ | $13.780 |
| 600+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLM TECHNOLOGIES
Manufacturer Part NoLM822-1452
Newark Part No.56AC8444
Product RangeLM822 Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceUSB
Module ApplicationsWireless Connectivity
Product RangeLM822 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
LM822-1452 is a LM822 Wi-Fi 802.11 b/g/n module with IC antenna (5V module). LM822 Wi-Fi USB module fully supports the IEEE 802.11 b, g and n standards. It supports up to 150Mbps high-speed wireless network connections and is designed to provide excellent performance with low power consumption. It is designed to be a highly cost-effective module that offers superior performance, better power management applications above its competitors.
- Host controller interface (HCI) via USB interface
- Operates in 2.4GHz frequency bands
- Onboard chip antenna
- Plug and play (Linux, macOS X, Windows XP 10, Windows 10 IoT core, Windows compact Embedded 6/7)
- 802.11e-compatible bursting and I standards
- BPSK, QPSK, 16 QAM and 64 QAM modulation schemes
- WEP, TKIP, and AES, WPA and WPA2 encryption schemes
- Fully-featured software utility for easy configuration and management
- Dimension (L x W x H) is 25mm x 12mm x 2mm
- Operating ambient temperature range from -20°C to +85°C
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (17-Dec-2015)
Module Interface
USB
Product Range
LM822 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate