Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
TEL0157 is a Gravity: GNSS GPS BeiDou receiver module (I2C&UART). This GNSS BeiDou positioning module supports multi-satellite system joint positioning and provides high-precision, high-speed, and stable data such as longitude, latitude, time, and altitude. It is suitable for various outdoor positioning scenarios, such as vehicle positioning, item tracking, weather stations, and outdoor positioning.
- Supports both single and multiple systems positioning
- Higher precision and faster speed than traditional single GPS positioning
- More stability and ease of use
- Operating voltage from 3.3 to 5.5VDC
- I2C/UART output signal
- 2m CEP positioning accuracy and 40mA power consumption
- Time for first positioning: 30s for cold start, 2s for hot start
- IPEX1 antenna interface
- Antenna frequency range from 1561-1575.42MHz ±3MHz
- Dimension of 27mm- x 37mm
Contents
Gravity: GNSS positioning module, GPS/BeiDou active ceramic antenna (IPEX1 connector), Gravity 4P sensor cable.
Technical Specifications
Protocol
GNSS
Supply Voltage Max
5VDC
Frequency RF
1.57542GHz
Module Interface
I2C, UART
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3.3VDC
No. of Channels
-
Position Accuracy
2m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate