2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Ethernet Modules & POE
                                                                                                    Print Page

                                                                                                    BT-CAT5-E1-4848

                                                                                                    Midspan/Injector Kit, Single Port, Passive PoE, 100 Mbps, PVC, 0.4A, 5 to 48V, 0 to 45 °C

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM BT-CAT5-E1-4848
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoBT-CAT5-E1-4848
                                                                                                    Newark Part No.90T4167
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$89.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $89.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoBT-CAT5-E1-4848
                                                                                                    Newark Part No.90T4167
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsIP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges
                                                                                                    Data Rate100Mbps
                                                                                                    Module Interface-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BT-CAT5-E1-4848 is a midspan/injector kit with 48V DC at 48W power supply. The BT-CAT5-E1-4848 is a compact indoor single-port CAT5 Midspan/Injector (also known as PoE Passive Splitter). It provides DC power for one PoE-equipped device and is compatible with AP's and other equipment supporting the IEEE standard PoE pinout (Pins 4/5 Power+ and Pins 7/8 Power-). This compact midspan/injector features shielded RJ45 Jacks and a power indicator LED. An over current protection circuit is designed into the unit for added protection of PoE devices used with this injector. Suitable for indoor use only, IP surveillance cameras, VoIP (Voice over Internet Protocol) telephones, wired switches, wireless LAN access points and bridges applications.

                                                                                                    • (2) 10/100 BaseT shielded RJ-45 jacks
                                                                                                    • One male 2.5mm power connection
                                                                                                    • 5-48V DC max input and output

                                                                                                    Contents

                                                                                                    Injector/tap and a 48V DC at 48W power supply (PS4848-25R).

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    IP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate

                                                                                                    100Mbps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product