2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Ethernet Modules & POE
                                                                                                    Print Page

                                                                                                    PRN.000.001

                                                                                                    ETHERNET COMM MODULE, PERICORE, CORTEX

                                                                                                    PERINET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PERINET PRN.000.001
                                                                                                    ManufacturerPERINET
                                                                                                    Manufacturer Part NoPRN.000.001
                                                                                                    Newark Part No.07AM0221
                                                                                                    Product RangeperiCORE Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    245 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.890
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $75.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PERINET
                                                                                                    ManufacturerPERINET
                                                                                                    Manufacturer Part NoPRN.000.001
                                                                                                    Newark Part No.07AM0221
                                                                                                    Product RangeperiCORE Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Module ApplicationsIndustrial Sensors, Industrial Control, IoT/IIoT, Remote Sensor Access, Building Automation
                                                                                                    Data Rate-
                                                                                                    Module Interface2 x 100Base-T1 Phy, 100Base-T1/TX Phy, MAC, 2 x GPIO, I2C, UART
                                                                                                    Product RangeperiCORE Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    PRN.000.001 is a periCORE single pair ethernet communication module. periCORE is an Ethernet communication module, which is designed to be integrated into sensor and actuator devices. It will provide networking capability for these devices both in hardware and in software, so that it can be easily integrated. It allows turning formerly passive sensors and actuators into intelligent devices, which can preprocess data and can operate event based, while all the network stuff, including state-of-the-art security and firmware management, is pre-implemented and ready to use. Further, it allows rebranding and customization for your devices with minimal development efforts. Targeted Typical applications include industrial sensors, industrial control, IoT / IIoT, remote sensor access and building automation.

                                                                                                    • Fully qualified industrial IoT module
                                                                                                    • Firmware development framework
                                                                                                    • Provided TCP/IPv6 stack
                                                                                                    • Event-based minimal operating system
                                                                                                    • ARM Cortex® -R4 250MHz processor core
                                                                                                    • 32MBit flash memory for persistent storage
                                                                                                    • Up to 3x 100BASE-T1 single pair Ethernet phys (IEEE 802.3bw compatible)
                                                                                                    • 2x 100BASE-T1 Phy (IEEE 802.3bw), 1x 100BASE-T1/TX Phy, 1x MAC to ARM core, 1x UART, 1x I2C, 2x GPIO
                                                                                                    • Operated with 24V, integrated 3.3V power supply
                                                                                                    • Temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    Industrial Sensors, Industrial Control, IoT/IIoT, Remote Sensor Access, Building Automation

                                                                                                    Module Interface

                                                                                                    2 x 100Base-T1 Phy, 100Base-T1/TX Phy, MAC, 2 x GPIO, I2C, UART

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Product Range

                                                                                                    periCORE Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product