2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. GPS Modules & Receivers
                                                                                                    Print Page

                                                                                                    TEL0157

                                                                                                    GNSS MODULE, I2C/UART, 2M, 3.3 TO 5VDC

                                                                                                    DFROBOT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DFROBOT TEL0157
                                                                                                    DFROBOT TEL0157
                                                                                                    DFROBOT TEL0157
                                                                                                    DFROBOT TEL0157
                                                                                                    DFROBOT TEL0157
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTEL0157
                                                                                                    Newark Part No.03AM8295
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$25.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $25.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DFROBOT
                                                                                                    ManufacturerDFROBOT
                                                                                                    Manufacturer Part NoTEL0157
                                                                                                    Newark Part No.03AM8295
                                                                                                    ProtocolGNSS
                                                                                                    Supply Voltage Min3.3VDC
                                                                                                    Supply Voltage Max5VDC
                                                                                                    No. of Channels-
                                                                                                    Frequency RF1.57542GHz
                                                                                                    Position Accuracy2m
                                                                                                    Module InterfaceI2C, UART
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    TEL0157 is a Gravity: GNSS GPS BeiDou receiver module (I2C&UART). This GNSS BeiDou positioning module supports multi-satellite system joint positioning and provides high-precision, high-speed, and stable data such as longitude, latitude, time, and altitude. It is suitable for various outdoor positioning scenarios, such as vehicle positioning, item tracking, weather stations, and outdoor positioning.

                                                                                                    • Supports both single and multiple systems positioning
                                                                                                    • Higher precision and faster speed than traditional single GPS positioning
                                                                                                    • More stability and ease of use
                                                                                                    • Operating voltage from 3.3 to 5.5VDC
                                                                                                    • I2C/UART output signal
                                                                                                    • 2m CEP positioning accuracy and 40mA power consumption
                                                                                                    • Time for first positioning: 30s for cold start, 2s for hot start
                                                                                                    • IPEX1 antenna interface
                                                                                                    • Antenna frequency range from 1561-1575.42MHz ±3MHz
                                                                                                    • Dimension of 27mm- x 37mm

                                                                                                    Contents

                                                                                                    Gravity: GNSS positioning module, GPS/BeiDou active ceramic antenna (IPEX1 connector), Gravity 4P sensor cable.

                                                                                                    Technical Specifications

                                                                                                    Protocol

                                                                                                    GNSS

                                                                                                    Supply Voltage Max

                                                                                                    5VDC

                                                                                                    Frequency RF

                                                                                                    1.57542GHz

                                                                                                    Module Interface

                                                                                                    I2C, UART

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage Min

                                                                                                    3.3VDC

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Position Accuracy

                                                                                                    2m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product