ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. GPS Modules & Receivers
                                                                                                    Print Page

                                                                                                    TFM.120A

                                                                                                    GNSS Front-End Module, L1+B1+G1/L2/L5+L-Band, SMD, 1.8 to 5.5 VDC, 1.61 GHz, TFM Series

                                                                                                    TAOGLAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TAOGLAS TFM.120A
                                                                                                    ManufacturerTAOGLAS
                                                                                                    Manufacturer Part NoTFM.120A
                                                                                                    Newark Part No.86AK1861
                                                                                                    Product RangeTFM Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$34.870
                                                                                                    5+$33.020
                                                                                                    10+$31.160
                                                                                                    25+$29.880
                                                                                                    50+$29.000
                                                                                                    100+$28.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $34.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TAOGLAS
                                                                                                    ManufacturerTAOGLAS
                                                                                                    Manufacturer Part NoTFM.120A
                                                                                                    Newark Part No.86AK1861
                                                                                                    Product RangeTFM Series
                                                                                                    ProtocolGNSS
                                                                                                    Supply Voltage Min1.8VDC
                                                                                                    Supply Voltage Max5.5VDC
                                                                                                    No. of Channels-
                                                                                                    Frequency RF1.61GHz
                                                                                                    Position Accuracy-
                                                                                                    Module Interface-
                                                                                                    Product RangeTFM Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    TFM.120A is a surface mount GNSS front-end module covering L1+B1+G1/L2/L5+L-band for multiband high-precision applications that require the full spectrum of GNSS constellations. The TFM.120A is a dual input single output and features a SAW/LNA/SAW/LNA topology in both the low and high band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. The SAW filters have been carefully selected and placed to provide excellent out-of-band rejection while also maintaining a low noise figure. The TFM.120A captures the required additional RF circuits in modular form, allowing the designer to simply place the TFM.120A between their GNSS antenna and GNSS receiver. The TFM.120 offers > 25dB gain across all applicable bands while maintaining a high Input P1dB of -25dBm or better.

                                                                                                    • Two-stage LNA providing >25dB gain across all bands
                                                                                                    • Low noise figure: < 3.25dB in low bands and < 3.0dB in high bands
                                                                                                    • Vin = +1.8 to +5.5VDC
                                                                                                    • Easy to integrate surface-mount
                                                                                                    • Dimension is 0.98inch x 0.98inch x 0.18inch
                                                                                                    • Ease-of-integration, low-noise system design
                                                                                                    • Dual-gain stage architecture, low-profile form factor
                                                                                                    • Temperature range from -40°C to 85°C
                                                                                                    • Accelerated development cycles
                                                                                                    • 0.10inch maximum height

                                                                                                    Technical Specifications

                                                                                                    Protocol

                                                                                                    GNSS

                                                                                                    Supply Voltage Max

                                                                                                    5.5VDC

                                                                                                    Frequency RF

                                                                                                    1.61GHz

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage Min

                                                                                                    1.8VDC

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Position Accuracy

                                                                                                    -

                                                                                                    Product Range

                                                                                                    TFM Series

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product