Need more?
| Quantity | Price |
|---|---|
| 1+ | $65.330 |
Product Information
Product Overview
XP1001000-05R is a standard Xport Ethernet device server without encryption. The XPort is the most compact, integrated solution available to web enable any device with a serial interface. By simply adding XPort to a product design, device manufacturers cut their design cycle by as much as 80% and are able to offer Ethernet connectivity in record time. The XPort offers the highest level of integration available in a device server. Within a compact RJ45 package is a DSTni-EX 186 controller, memory, 10/100 Ethernet transceiver, high speed serial port, status/diagnostic LEDs, and 3 programmable I/O pins. In the space that is normally consumed by a connector, the XPort provides a complete networking interface. To enable access to a local network or the Internet, the XPort integrates a fully developed TCP/IP network stack and OS. The XPort also includes an embedded web server used to remotely configure, monitor, or troubleshoot the attached device.
- Complete, integrated solution in an RJ45 form factor
- Embedded web server
- 10/100Mbit Ethernet(Auto Sensing)
- Stable, field proven TCP/IP protocol suite and web based application framework
- Easy configuration through a web interface
- Easy customization of HTML web pages and configuration screens
- Interactive web pages through the use of Java applets
- High performance processor
- Network overhead handled by XPort
Applications
Communications & Networking, Wireless
Notes
Two year limited warranty
Technical Specifications
Industrial, Home Projects
Serial
No SVHC (23-Jan-2024)
921.6Kbps
XPort embedded
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate