ALPHAWIRE
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. Communications & Networking Modules
                                                                                                    4. Ethernet Modules & POE
                                                                                                    Print Page

                                                                                                    BT-CAT5-E1

                                                                                                    Midspan/Injector Kit, 100 Mbps, 48 VDC, 48 W, PoE Ethernet, 1 Port

                                                                                                    Date/Lot Code

                                                                                                    L-COM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    L-COM BT-CAT5-E1
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoBT-CAT5-E1
                                                                                                    Newark Part No.90T4166
                                                                                                    Your Part Number
                                                                                                    1,064 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$13.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $13.39
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    L-COM
                                                                                                    ManufacturerL-COM
                                                                                                    Manufacturer Part NoBT-CAT5-E1
                                                                                                    Newark Part No.90T4166
                                                                                                    Module ApplicationsIP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges
                                                                                                    Data Rate100Mbps
                                                                                                    Module Interface-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BT-CAT5-E1 is a compact indoor single-port CAT5 Midspan/Injector (also known as PoE Passive Splitter). It provides DC power for one PoE-equipped device and is compatible with AP's and other equipment supporting the IEEE standard PoE pinout (Pins 4/5 Power+ and Pins 7/8 Power-). Power-over-Ethernet eliminates the need for an AC outlet at each AP location. Only a single Ethernet cable is run to each AP instead of separate power and data cables. The injector is typically installed near the Ethernet hub. This compact Midspan/Injector features shielded RJ45 Jacks and power indicator LED. An over current protection circuit is designed into the unit for added protection of PoE devices used with this injector. Typical applications include wired switches, wireless LAN access points and bridges, indoor use only, IP surveillance cameras and VoIP (Voice over Internet Protocol) telephones.

                                                                                                    • One male 2.5mm power connection
                                                                                                    • Over current protection
                                                                                                    • 2 x 10/100 BaseT shielded RJ-45 jacks
                                                                                                    • 5-48 VDC maximum input and output
                                                                                                    • Available individually or with 48VDC at 48W or 70W power supply

                                                                                                    Technical Specifications

                                                                                                    Module Applications

                                                                                                    IP Surveillance Cameras, VoIP Telephones, Wired Switches, Wireless Lan Access Points & Bridges

                                                                                                    Module Interface

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate

                                                                                                    100Mbps

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product