Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301106-DEL
Newark Part No.06W1241
Product RangeWE-GDTI Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760301106-DEL
Newark Part No.06W1241
Product RangeWE-GDTI Series
Technical Datasheet
Turns Ratio0.6
Inductance370µH
DC Resistance0.64ohm
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-GDTI Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for 760301106-DEL
1 Product Found
Product Overview
The 760301106 is a Gate Drive Transformer for signal, power and synchronous flyback applications. This transformer is designed for high efficient SMPS gate drive application.
- Excellent performances in small package (EP5)
- 1 or 2 secondary windings
- 4 Different turns ratio
Applications
Signal Processing, Industrial
Technical Specifications
Turns Ratio
0.6
DC Resistance
0.64ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Inductance
370µH
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
WE-GDTI Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate