2. Transformers
                                                                                                    3. Wall Mount Transformers
                                                                                                    Print Page

                                                                                                    IS1000HG

                                                                                                    Isolation Transformer, ISOLatOR Series, 1 kW, 120V, 8.3 A, NEMA 5-15P, 4 Outlets

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE IS1000HG
                                                                                                    EATON TRIPP LITE IS1000HG
                                                                                                    EATON TRIPP LITE IS1000HG
                                                                                                    EATON TRIPP LITE IS1000HG
                                                                                                    EATON TRIPP LITE IS1000HG
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoIS1000HG
                                                                                                    Newark Part No.15R7705
                                                                                                    Product RangeIS Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332116215
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$686.600
                                                                                                    5+$640.820
                                                                                                    10+$622.060
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $1,373.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoIS1000HG
                                                                                                    Newark Part No.15R7705
                                                                                                    Product RangeIS Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332116215
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wall Mount Transformer TypeSafety Isolating
                                                                                                    Primary Voltages120V
                                                                                                    Secondary Voltages120V
                                                                                                    Power Rating1kVA
                                                                                                    Frequency Range60Hz
                                                                                                    Product RangeIS Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    Isolator series UL 60601-1 listed medical-grade isolation transformer offers line isolation and continuous noise filtering. An internal low-impedance isolation transformer component offers 100% isolation from the input AC line. Full UL 60601-1 medical-grade listing with hospital-grade plug and outlet receptacles makes Isolator medical-grade transformers ideal for protecting sensitive electronic equipment in patient-care areas. Includes four widely spaced NEMA 5-15R hospital-grade output receptacles, 10foot power cord, hospital-grade input plug, circuit breaker overload protection, lighted power switch and rugged all-metal housing.

                                                                                                    • Reduces cumulative leakage current of the Isolator and connected equipment to levels less than 100A
                                                                                                    • Floating AC output prevents noise coupling from noisy hospital ground circuits
                                                                                                    • Removes EMI/RFI noise, utility switching transients, load-generated harmonics and ground loops
                                                                                                    • Reduces 6000V IEEE587 Cat A & B ring wave and combination wave test surges to only 0.5V common mode

                                                                                                    Contents

                                                                                                    Isolator series dual-voltage 115/230V 1000W 60601-1 medical-grade Isolation Transformer, (2) Fuse sets (115V and 230V operation) Input/output cable selector data sheet Owner's manual.

                                                                                                    Technical Specifications

                                                                                                    Wall Mount Transformer Type

                                                                                                    Safety Isolating

                                                                                                    Secondary Voltages

                                                                                                    120V

                                                                                                    Frequency Range

                                                                                                    60Hz

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Primary Voltages

                                                                                                    120V

                                                                                                    Power Rating

                                                                                                    1kVA

                                                                                                    Product Range

                                                                                                    IS Series

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product