2. Transformers
                                                                                                    3. Wall Mount Transformers
                                                                                                    Print Page

                                                                                                    IS250

                                                                                                    Wall Mount Transformer, ISOLatOR Series, Safety Isolating, 120V, 120V, 250 VA, 60Hz, IS Series

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE IS250
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoIS250
                                                                                                    Newark Part No.90B6979
                                                                                                    Product RangeIS Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332070043
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$218.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $218.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoIS250
                                                                                                    Newark Part No.90B6979
                                                                                                    Product RangeIS Series
                                                                                                    Also Known AsGTIN UPC EAN: 037332070043
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wall Mount Transformer TypeSafety Isolating
                                                                                                    Primary Voltages120V
                                                                                                    Secondary Voltages120V
                                                                                                    Power Rating250VA
                                                                                                    Frequency Range60Hz
                                                                                                    Product RangeIS Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The IS250 is a 120VAC 2.1A 60Hz Isolation transformer-based Power Conditioner offers complete line isolation, continuous noise filtering and enhanced normal and common mode surge suppression. Internal low-impedance isolation transformer component with Faraday Shield offers 100% isolation from the input AC line. Secondary neutral to ground bonding eliminates common mode noise, providing an isolated ground reference for sensitive equipment and an inexpensive alternative to the installation of dedicated circuits and site electrical upgrades. Removes EMI/RFI noise, utility switching transients, background spikes generated by other on-site loads and utility or lightning related surge conditions. Additional surge suppression components placed at both the line input and transformer output combined with full line isolation offers continuous line filtering of a full range of power line noise in all modes.

                                                                                                    • NEMA 5-15P Input plug type
                                                                                                    • Supports combined loads up to 250W continuous/2.1A at 120V

                                                                                                    Applications

                                                                                                    Power Management, Communications & Networking, Medical, Test & Measurement, Computers & Computer Peripherals

                                                                                                    Contents

                                                                                                    IS250 Isolation transformer system, Instruction manual.

                                                                                                    Technical Specifications

                                                                                                    Wall Mount Transformer Type

                                                                                                    Safety Isolating

                                                                                                    Secondary Voltages

                                                                                                    120V

                                                                                                    Frequency Range

                                                                                                    60Hz

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Primary Voltages

                                                                                                    120V

                                                                                                    Power Rating

                                                                                                    250VA

                                                                                                    Product Range

                                                                                                    IS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product