2. Transformers
                                                                                                    3. Variable Transformers
                                                                                                    Print Page

                                                                                                    1010B

                                                                                                    Variable, Motor Driven, Single Phase, 50Hz / 60Hz, 120V, 120V

                                                                                                    STACO ENERGY PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STACO ENERGY PRODUCTS 1010B
                                                                                                    ManufacturerSTACO ENERGY PRODUCTS
                                                                                                    Manufacturer Part No1010B
                                                                                                    Newark Part No.83F7357
                                                                                                    Product Range1000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    144 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$475.730
                                                                                                    5+$447.180
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $475.73
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STACO ENERGY PRODUCTS
                                                                                                    ManufacturerSTACO ENERGY PRODUCTS
                                                                                                    Manufacturer Part No1010B
                                                                                                    Newark Part No.83F7357
                                                                                                    Product Range1000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage120VAC
                                                                                                    Transformer TypeMotor Driven
                                                                                                    Construction Type-
                                                                                                    No. of PhasesSingle Phase
                                                                                                    Output Voltage120VAC
                                                                                                    Frequency Range50Hz / 60Hz
                                                                                                    Input Voltage120V
                                                                                                    Output Voltage120V
                                                                                                    Output Current-
                                                                                                    Constant Current Load10A
                                                                                                    Knob RotationCCW, CW
                                                                                                    Transformer MountingPanel Mount
                                                                                                    Product Range1000 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1010B is a 10A 120V single-phase Variable Transformer with clockwise shaft rotation for voltage increase, it features coil tapping arrangements allow for 0 to input line voltage or 17% above line voltage. These variable transformers may be operated from 50 to 1500Hz with no reduction in output current. Suitable for automation equipment - Vibrating parts feeders and finishing controls, test equipment and industrial equipment - Motor speed controls and voltage regulator applications.

                                                                                                    • Uncased model

                                                                                                    Applications

                                                                                                    Power Management, Automation & Process Control, Industrial, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Input Voltage

                                                                                                    120VAC

                                                                                                    Construction Type

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    120VAC

                                                                                                    Input Voltage

                                                                                                    120V

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Knob Rotation

                                                                                                    CCW, CW

                                                                                                    Product Range

                                                                                                    1000 Series

                                                                                                    Transformer Type

                                                                                                    Motor Driven

                                                                                                    No. of Phases

                                                                                                    Single Phase

                                                                                                    Frequency Range

                                                                                                    50Hz / 60Hz

                                                                                                    Output Voltage

                                                                                                    120V

                                                                                                    Constant Current Load

                                                                                                    10A

                                                                                                    Transformer Mounting

                                                                                                    Panel Mount

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product