2. Transformers
                                                                                                    3. Variable Transformers
                                                                                                    Print Page

                                                                                                    FRC-20

                                                                                                    VARIABLE TRANSFORMER

                                                                                                    STACO ENERGY PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STACO ENERGY PRODUCTS FRC-20
                                                                                                    ManufacturerSTACO ENERGY PRODUCTS
                                                                                                    Manufacturer Part NoFRC-20
                                                                                                    Newark Part No.31B5096
                                                                                                    Product RangeFRC20 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,975.400
                                                                                                    5+$1,894.060
                                                                                                    10+$1,824.340
                                                                                                    25+$1,731.380
                                                                                                    50+$1,696.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,975.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STACO ENERGY PRODUCTS
                                                                                                    ManufacturerSTACO ENERGY PRODUCTS
                                                                                                    Manufacturer Part NoFRC-20
                                                                                                    Newark Part No.31B5096
                                                                                                    Product RangeFRC20 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage600V
                                                                                                    Output Current-
                                                                                                    Constant Current Load-
                                                                                                    Knob Rotation-
                                                                                                    Product RangeFRC20 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The FRC-20 is a microprocessor based variable transformer Controller provides a compact and versatile option for positioning and regulating the output of any motor-driven Staco variable transformer. This unit is field configurable for feedback voltage ranges up to 600V, for either full range or limited range control and the method of control used. The control can be located either remotely or with the controller itself. For maximum resolution, the voltage range is set for the operating voltages.

                                                                                                    • 1kΩ Potentiometer or fixed resistor network control
                                                                                                    • Full or limited range control
                                                                                                    • Compact size
                                                                                                    • Easy to mount
                                                                                                    • Current regulation

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Input Voltage

                                                                                                    600V

                                                                                                    Constant Current Load

                                                                                                    -

                                                                                                    Product Range

                                                                                                    FRC20 Series

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Knob Rotation

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product