Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No171
Newark Part No.05F301
Product Range100 Series
Your Part Number
104 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $289.440 |
| 5+ | $284.050 |
| 10+ | $278.510 |
Price for:Each
Minimum: 1
Multiple: 1
$289.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No171
Newark Part No.05F301
Product Range100 Series
Technical Datasheet
Transformer TypeManually Operated & Motor Driven
Input Voltage120VAC
Construction Type-
No. of PhasesSingle Phase
Output Voltage120VAC
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage132V
Output Current-
Constant Current Load1.75A
Knob RotationCCW, CW
Transformer MountingPanel Mount
Product Range100 Series
SVHCTo Be Advised
Product Overview
The 171 is a Variable Transformer manually operated panel mounted unit. STACO’s coil tapping arrangement permits an output voltage from 0 to line voltage in either the clockwise or counterclockwise direction and from 0 to 10% above line voltage in the clockwise direction.
- 0.21kVA Maximum constant current load
- 0.26kVA Maximum constant impedance load
Applications
Industrial
Technical Specifications
Transformer Type
Manually Operated & Motor Driven
Construction Type
-
Output Voltage
120VAC
Input Voltage
120V
Output Current
-
Knob Rotation
CCW, CW
Product Range
100 Series
Input Voltage
120VAC
No. of Phases
Single Phase
Frequency Range
50Hz / 60Hz
Output Voltage
132V
Constant Current Load
1.75A
Transformer Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate