602 Product Results Found for " "
Find a huge range of Transformer Cores at Newark Electronics. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite, Ferroxcube, Laird & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.140 | ETD | ETD49 | - | 3C95 | 114mm | 211mm² | 5.14µH | - | ||||||
2 Pair | 1+ $12.110 10+ $8.570 25+ $7.700 50+ $6.830 100+ $6.100 | RM | RM14/I | - | 3C95 | 70mm | 198mm² | 8.13µH | - | ||||||
Each | 1+ $3.260 10+ $2.520 25+ $2.280 50+ $2.190 100+ $2.090 More Pricing... | - | E42 | - | N87 | 97mm | 178mm² | 3.95µH | B66325 Series | ||||||
Each | 1+ $1.770 10+ $1.290 25+ $1.130 50+ $1.030 100+ $0.943 More Pricing... | - | EFD25 | - | N87 | 57mm | 58mm² | 160nH | B66421 Series | ||||||
1 Pair | 1+ $1.640 10+ $1.300 25+ $1.210 50+ $1.110 100+ $1.000 More Pricing... | - | RM6-SI | - | 3C90 | 29.2mm | 37mm² | 2.6µH | - | ||||||
1 Pair | 1+ $3.350 10+ $3.020 25+ $2.830 50+ $2.640 100+ $2.390 More Pricing... | - | RM10/I | - | 3C90 | 44.6mm | 96.6mm² | 4.5µH | - | ||||||
Each | 1+ $1.320 10+ $0.909 25+ $0.785 50+ $0.703 100+ $0.646 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | - | 77 | 31.2mm | 2.99mm² | 2.4µH | - | ||||||
Each | 10+ $0.548 25+ $0.502 50+ $0.463 100+ $0.435 500+ $0.415 More Pricing... | EFD | EFD15 | - | N87 | 34mm | 15mm² | 780nH | B66413 Series | ||||||
Each | 1+ $4.060 10+ $2.900 25+ $2.530 50+ $2.260 100+ $1.990 More Pricing... | Planar E | E38 | - | 3F4 | 43.7mm | 194mm² | 4.6µH | - | ||||||
Each | 1+ $1.110 10+ $0.800 25+ $0.701 50+ $0.633 100+ $0.569 More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 10.3mm | Baluns, Broadband Transformers, Airbags | 73 | - | - | - | - | ||||||
Each | 1+ $1.250 | ETD | ETD39 | - | 3C95 | 92.2mm | 125mm² | 3.65µH | - | ||||||
Each | 1+ $10.000 10+ $7.230 25+ $6.710 50+ $6.480 100+ $6.250 | ETD | ETD54 | - | N97 | 127mm | 280mm² | 4.6µH | B66395 Series | ||||||
Each | 1+ $4.810 | ETD | ETD59 | - | 3C90 | 139mm | 368mm² | 6µH | - | ||||||
Each | 1+ $1.540 | Planar E | E32 | - | 3F4 | 35.1mm | 130mm² | 3.7µH | - | ||||||
Each | 1+ $3.360 | E | E55 | - | 3C90 | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ $9.520 | E | E71 | - | 3F3 | - | - | 10µH | - | ||||||
Each | 1+ $53.740 5+ $49.320 10+ $44.900 25+ $40.470 | U | U93 | - | 3C90 | 254mm | 840mm² | - | - | ||||||
2 Pair | 1+ $22.110 10+ $15.200 25+ $13.540 50+ $11.880 | PQ | PQ50 | - | 3C95 | 113mm | - | 9.2µH | - | ||||||
Each | 1+ $1.740 | Planar E | E32 | - | 3F3 | 35.1mm | 130mm² | 6.78µH | - | ||||||
Each | 1+ $2.280 10+ $1.600 25+ $1.290 50+ $1.180 100+ $1.080 More Pricing... | Toroid | 21.7mm x 13.5mm x 6.35mm | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52 | 53.3mm | 25.6mm² | 151nH | - | ||||||
Each | 1+ $1.960 10+ $1.440 25+ $1.260 50+ $1.140 100+ $1.060 More Pricing... | ETD | ETD29 | - | N97 | 70.4mm | 76mm² | 2.25µH | B66358 Series | ||||||
Each | 1+ $1.950 | Planar ER | ER32 | - | 3C95 | 38.2mm | 141mm² | 9.64µH | - | ||||||
Each | 1+ $1.770 10+ $1.290 25+ $1.130 50+ $1.030 100+ $0.943 More Pricing... | - | EFD25 | - | N87 | 57mm | 58mm² | 250nH | B66421 Series | ||||||
Each | 1+ $0.986 | - | E22 | - | 3F4 | 26.1mm | 78.5mm² | 2.9µH | - | ||||||
Each | 1+ $0.891 10+ $0.636 25+ $0.611 50+ $0.501 100+ $0.439 More Pricing... | E | EF20 | B66311 | N87 | 46.3mm | 32.1mm² | 1.47µH | B66311 Series | ||||||