61 MATERIAL Series Transformer Cores:
5 Products FoundFind a huge range of 61 MATERIAL Series Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as B65807 Series, B65811 Series, B65541 Series & B65813 Series Transformer Cores from the worlds top manufacturers including: Fair-rite
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
88AK0743 RoHS | Each | 1+ $2.690 10+ $2.050 25+ $1.710 50+ $1.560 100+ $1.430 More Pricing... | Total:$2.69 Min: 1 / Mult: 1 | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | 61 MATERIAL Series | ||||
88AK0745 RoHS | Each | 1+ $2.860 10+ $2.080 25+ $1.820 50+ $1.640 100+ $1.540 | Total:$2.86 Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | 61 MATERIAL Series | ||||
88AK0742 RoHS | Each | 1+ $2.100 10+ $1.530 25+ $1.340 50+ $1.210 100+ $1.130 | Total:$10.50 Min: 5 / Mult: 5 | Toroid | 5.84mm x 3.04mm x 1.52mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | 61 MATERIAL Series | ||||
88AK0744 RoHS | Each | 1+ $2.730 10+ $2.100 25+ $1.730 50+ $1.600 100+ $1.450 | Total:$2.73 Min: 1 / Mult: 1 | Toroid | 12.7mm x 7.15mm x 4.9mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | 61 MATERIAL Series | ||||
88AK0746 RoHS | Each | 1+ $3.520 10+ $2.730 25+ $2.230 50+ $2.110 100+ $1.910 | Total:$3.52 Min: 1 / Mult: 1 | Toroid | 22.1mm x 13.7mm x 6.35mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | 61 MATERIAL Series | ||||