0
0 Items$0.00

Transformer Cores :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
24W4919

RoHS

Each
1+$0.564
EFD
EFD20
3C94
-
47mm
31mm²
1.3µH
-
24WX1014

RoHS

Each
1+$0.660
-
E14
3F3
-
16.4mm
14.2mm²
1.3µH
-
97C5824

RoHS

Date/Lot Code

Each
1+$0.858
10+$0.628
25+$0.554
50+$0.500
100+$0.406
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
15mm²
1.3µH
-
07X1847

RoHS

Each
10+$0.624
25+$0.549
50+$0.497
100+$0.451
500+$0.356
More Pricing...
E
E20/10/6
N27
-
46.3mm
32.1mm²
1.3µH
B66311 Series
69AK3892

RoHS

1 Kit
1+$2.620
10+$1.910
25+$1.680
50+$1.520
100+$1.440
More Pricing...
PM
P9/5
N48
TDK B65522 Series Coil Former
12.5mm
10mm²
1.3µH
B65517 Series
69AK3897

RoHS

Date/Lot Code

1 Kit
1+$3.950
10+$2.870
25+$2.540
50+$2.430
100+$2.320
More Pricing...
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
69AK3916

RoHS

Each
1+$1.690
10+$1.240
25+$1.090
50+$0.985
100+$0.898
More Pricing...
Planar ELP
ELP18/4/10
PC200
Transformers
24.3mm
39.3mm²
1.3µH
B66453 Series
51AK5843

RoHS

Each
1+$3.190
10+$2.320
25+$2.040
50+$1.900
100+$1.820
More Pricing...
RM
RM4
N87
Compact Transformers
17.3mm
14.5mm²
1.3µH
B65803 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS