ALPHAWIRE
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
                                                                                                    2. Transformers
                                                                                                    3. Toroidal Power Transformers
                                                                                                    Print Page

                                                                                                    VPM240-12500

                                                                                                    Toroidal Transformer, Medical, 3 kVA, 208V, 240V, 2 x 120V, Multi Primary, Dual Secondary, Potted

                                                                                                    TRIAD MAGNETICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRIAD MAGNETICS VPM240-12500
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoVPM240-12500
                                                                                                    Newark Part No.59Y6626
                                                                                                    Product RangeVPM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 28 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$600.520
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $600.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRIAD MAGNETICS
                                                                                                    ManufacturerTRIAD MAGNETICS
                                                                                                    Manufacturer Part NoVPM240-12500
                                                                                                    Newark Part No.59Y6626
                                                                                                    Product RangeVPM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating3kVA
                                                                                                    Secondary Voltages2 x 120V
                                                                                                    Winding TypeMulti Primary, Dual Secondary
                                                                                                    Toroid CenterPotted
                                                                                                    Primary Voltages208V, 240V
                                                                                                    Transformer MountingChassis Mount
                                                                                                    Transformer TerminalsWire Leaded
                                                                                                    Outer Diameter222mm
                                                                                                    Height130mm
                                                                                                    Secondary Current Nom25A
                                                                                                    Product RangeVPM Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The VPM240-12500 is a chassis mount Power Transformer with toroidal construction which reduces stray fields, increases efficiency and minimizes size compared to traditional EI transformers. The addition of a flux band further reduces the remaining stray fields. The shield between primary and secondary improves safety, reduces common mode signals and minimizes leakage current. Built with a Class F (155°C) insulation system, 140°C self-resetting thermal switch is included in the primary.

                                                                                                    • 1.5% typ. from full load to no load voltage regulation
                                                                                                    • 50°C (typ.) Temperature rise

                                                                                                    Applications

                                                                                                    Medical

                                                                                                    Contents

                                                                                                    Transformer, 1x Rubber pad, Bolt (M8 x 120mm), Nut, Spring and Flat washer.

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    3kVA

                                                                                                    Winding Type

                                                                                                    Multi Primary, Dual Secondary

                                                                                                    Primary Voltages

                                                                                                    208V, 240V

                                                                                                    Transformer Terminals

                                                                                                    Wire Leaded

                                                                                                    Height

                                                                                                    130mm

                                                                                                    Product Range

                                                                                                    VPM Series

                                                                                                    Secondary Voltages

                                                                                                    2 x 120V

                                                                                                    Toroid Center

                                                                                                    Potted

                                                                                                    Transformer Mounting

                                                                                                    Chassis Mount

                                                                                                    Outer Diameter

                                                                                                    222mm

                                                                                                    Secondary Current Nom

                                                                                                    25A

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product