0
0 Items$0.00

240V Toroidal Power Transformers :

12 Products Found
Find a huge range of 240V Toroidal Power Transformers at Newark Electronics. We stock a wide range of Toroidal Power Transformers, such as 2 x 12V, 2 x 15V, 2 x 9V & 2 x 24V Toroidal Power Transformers from the worlds top manufacturers including: Hammond

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
54X7471

RoHS

Each
1+$68.130
5+$63.210
10+$58.290
25+$56.000
50+$54.140
More Pricing...
30VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
76.2mm
32mm
125mA
1182 Series
54X7534

RoHS

Each
1+$207.290
5+$195.490
10+$183.700
25+$178.070
50+$175.240
1kVA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
4.17A
1182 Series
54X7526

RoHS

Each
1+$158.070
5+$155.400
10+$152.720
25+$151.130
50+$148.990
750VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
73.2mm
3.13A
1182 Series
54X7475

RoHS

Each
1+$75.220
5+$70.570
10+$65.910
25+$62.320
50+$60.890
More Pricing...
80VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
89mm
38mm
333mA
1182 Series
54X7504

RoHS

Each
1+$110.230
5+$102.600
10+$94.970
25+$92.580
50+$90.060
More Pricing...
300VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
124mm
47.8mm
1.25A
1182 Series
54X7520

RoHS

Each
1+$150.620
5+$141.940
10+$133.260
25+$129.010
50+$124.970
625VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
149.4mm
60.5mm
2.6A
1182 Series
54X7540

RoHS

Each
1+$279.560
5+$268.180
10+$256.800
25+$245.640
1.5kVA
240V
117V, 234V
Dual Primary, Single Secondary
Potted
Chassis Mount
Wire Leaded
184.2mm
82.6mm
6.3A
1182 Series
54X7481

RoHS

Each
1+$73.760
5+$73.250
10+$72.740
25+$70.170
50+$69.820
More Pricing...
120VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
500mA
1182 Series
54X7486

RoHS

Each
1+$91.120
5+$84.610
10+$78.100
25+$76.200
50+$74.010
More Pricing...
160VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
667mA
1182 Series
54X7512

RoHS

Each
1+$137.120
5+$129.380
10+$121.630
25+$118.000
50+$114.220
500VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
139.7mm
57.2mm
2.08A
1182 Series
54X7492

RoHS

Each
1+$101.360
5+$94.500
10+$87.630
25+$85.390
50+$82.890
More Pricing...
225VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
940mA
1182 Series
54X7474

RoHS

Each
1+$69.900
5+$66.010
10+$62.120
25+$58.760
50+$57.620
More Pricing...
50VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
208mA
1182 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS