0
0 Items$0.00

Toroidal Power Transformers :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
53X0952

RoHS

Each
1+$75.730
5+$72.040
10+$68.340
25+$64.590
50+$63.890
More Pricing...
120VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
10A
1182 Series
54X7523

RoHS

Each
1+$78.110
5+$75.320
10+$72.530
25+$69.260
50+$66.880
More Pricing...
120VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
8A
1182 Series
54X7518

RoHS

Each
1+$78.110
5+$74.570
10+$71.030
25+$67.980
50+$66.880
More Pricing...
120VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
6.66A
1182 Series
54X7481

RoHS

Each
1+$73.130
5+$71.810
10+$70.480
25+$67.540
50+$66.910
More Pricing...
120VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
500mA
1182 Series
54X7488

RoHS

Each
1+$78.010
5+$73.820
10+$69.620
25+$65.700
50+$64.230
More Pricing...
120VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
1.02A
1182 Series
54X7519

RoHS

Each
1+$77.220
5+$73.170
10+$69.110
25+$66.120
50+$65.170
More Pricing...
120VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
5.46A
1182 Series
54X7487

RoHS

Each
1+$72.570
5+$71.360
10+$70.140
25+$67.860
50+$67.370
More Pricing...
120VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
1.09A
1182 Series
54X7513

RoHS

Each
1+$78.010
5+$73.790
10+$69.570
25+$65.570
50+$64.160
More Pricing...
120VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
4A
1182 Series
54X7543

RoHS

Each
1+$79.130
5+$74.800
10+$70.470
25+$67.230
50+$64.970
More Pricing...
120VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
95.3mm
41.4mm
13.34A
1182 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS